최근 검색 기록

    Pressure Sensors

    What are Pressure Sensors? Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied. You can find out more on our useful pressure sensors guide.

    There are various sensor technologies used within pressure sensor devices. Depending on the measurement requirements, this can influence their sensing accuracy and reliability. The mechanical displacement within the sensor is turned into an electrical output signal which is achieved with 5 different methods.

    • Resistive Sensors - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.
    • Capacitive Sensors - Are highly sensitive and are able to measure low pressure under 10 bar while still withstanding large overloads.
    • Piezoelectric Sensors - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.
    • Optical Sensors - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.
    • MEMS – Short for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.

    Types of Pressure Sensors

    There are various properties which can be used to classify the type of sensor it is and its appropriate application, including; what pressure range they measure, their operating temperature range or the pressure type they measure.

    • Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).
    • Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.
    • Sealed Gauge Pressure Sensors - Similar to gauge pressure sensors except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.
    • Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.

    Pressure Sensor Applications

    Pressure sensors are used in a wide variety of applications across many industries. These include medical, aviation, automotive and marine. Take a look at our comprehensive range of pressure sensors, many brought to you from industry leading brands including our very own, RS Pro.

    1 / 15
    294 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    Telemecanique Sensors
    모두 제거

    Amphenol Advanced Sensors (105)

    Aten (1)

    BALLUFF (3)

    Banner (1)

    Baumer (15)

    Bosch Rexroth (1)

    Burkert (13)

    Druck (48)

    Eaton (14)

    Endress+Hauser (542)

    Ezurio (1)

    Festo (38)

    Gefran (168)

    Gems Sensors (156)

    Herga (26)

    HK Instruments (1)

    Honeywell (49)

    ifm electronic (453)

    Jumo (117)

    KIMO (6)

    NIDEC COPAL ELECTRONICS GMBH (14)

    Norgren (12)

    Omron (9)

    Panasonic (16)

    Parker (3)

    Rosemount (8)

    RS PRO (150)

    S+S Regeltechnik GmbH (8)

    Schneider Electric (4)

    Sensirion (15)

    Setra (6)

    SICK (114)

    Siemens (116)

    SMC (2)

    STEGO (1)

    STMicroelectronics (6)

    Suco (8)

    TE Connectivity (103)

    Telemecanique Sensors (294)

    Turck (20)

    Variohm Group (46)

    Vega (38)

    WIKA (1349)

    Adjustable Differential (1)

    Differential (159)

    Gauge (2)

    Select a Range

    -14.5bar (1)

    -14.5psi (1)

    -1bar (19)

    -0.87bar (2)

    -0.76bar (1)

    0psi (19)

    0bar (106)

    0.05bar (1)

    0.07bar (6)

    0.08bar (2)

    0.15bar (2)

    0.2bar (9)

    0.25bar (3)

    0.3bar (7)

    0.4bar (3)

    500mbar (1)

    0.6bar (4)

    0.7bar (3)

    0.8bar (2)

    1bar (10)

    1.28bar (2)

    1.3bar (12)

    1.5bar (1)

    1.5 (Decreasing) psi (1)

    2bar (2)

    2 (Falling) bar (1)

    3psi (1)

    3.2bar (1)

    3.5 (Differential) psi (1)

    3.5bar (6)

    4.5 (Falling) bar (1)

    5 (Falling) bar (2)

    5 (Decreasing) psi (1)

    5 (Rising) bar (1)

    7bar (4)

    8 (Rising) bar (2)

    10 (Differential) psi (1)

    10bar (8)

    10 (Rising) bar (1)

    15 (Approximate) psi (3)

    16psi (1)

    20 (Falling) bar (1)

    20 (Rising) psi (3)

    20bar (4)

    20 (Rising) bar (1)

    22bar (3)

    30bar (4)

    32 (Rising) bar (1)

    40 (Rising)psi (1)

    50bar (2)

    59psi (1)

    181 (Falling) bar (1)

    289psi (1)

    Select a Range

    -0.08bar (1)

    -0.04bar (1)

    -0.01bar (2)

    0bar (10)

    0.25bar (2)

    0.35bar (1)

    0.5bar (1)

    1bar (9)

    1.4bar (1)

    2.5bar (7)

    4bar (9)

    5bar (2)

    5.2bar (2)

    6bar (18)

    7.5 (Decreasing) psi (1)

    7.6bar (3)

    9bar (4)

    10bar (29)

    10.3bar (1)

    12bar (15)

    15 (Differential) psi (1)

    16bar (11)

    20bar (7)

    25bar (15)

    30bar (3)

    30 (Approximate) psi (3)

    35bar (6)

    40bar (8)

    48bar (2)

    49 (Differential) psi (1)

    60bar (9)

    62.5 (Falling) bar (1)

    65 (Rising) psi (3)

    69bar (2)

    70 (Rising) bar (1)

    70bar (5)

    75bar (1)

    90psi (1)

    97 (Falling) bar (2)

    100 (Rising) bar (2)

    100 (Rising)psi (1)

    100psi (6)

    100bar (7)

    142 (Falling) bar (1)

    150bar (1)

    150psi (2)

    160bar (10)

    160 (Rising) bar (1)

    200psi (3)

    210bar (2)

    250 (Decreasing) psi (1)

    250bar (14)

    250 (Rising) bar (1)

    300psi (3)

    300bar (9)

    340bar (1)

    388 (Falling) bar (1)

    400bar (5)

    400 (Rising) bar (1)

    447.4bar (1)

    500bar (4)

    600bar (3)

    600psi (1)

    750bar (3)

    1000psi (3)

    1200bar (2)

    1260psi (1)

    1500bar (1)

    3000psi (2)

    3516 (Falling) bar (1)

    6000psi (2)

    6000bar (1)

    Select a Range

    ±3 (Repeat) % (4)

    ±1 % (10)

    ±0.5 (Measurement) % (47)

    ±0.5 % (55)

    ±0.3 % (5)

    ±0.1 % (8)

    ±0.1 → 1 % (3)

    ±0.1 (Repeat) % (1)

    0.1 % (56)

    ≤0.1 % (7)

    ≤0.2 (Repeat) % (4)

    0.5 % (2)

    ± 0.5 % (2)

    ≤0.6 (Output) % (4)

    ≤1 (Overall) % (4)

    ≤1 % (7)

    = 1 % (13)

    1.5 % (1)

    <2 % (4)

    <2 (Repeat) % (2)

    2 % (64)

    <3.5 (Repeat) % (2)

    3.5 % (14)

    <3.5 % (11)

    <4 % (1)

    4 % (2)

    <4 (Repeat) % (2)

    Select a Range

    Analogue (153)

    Analogue + discrete (8)

    Discrete (2)

    DPST-NC (1)

    NC (1)

    PNP-2NO/NC (1)

    PNP-NO/NC (5)

    Relay (37)

    Solid State PNP (2)

    SPDT-DB (1)

    SPDT-NO/NC (3)

    1 C/O (24)

    1 x NPN (1)

    1 x PNP (2)

    1CO (18)

    2 C/O (1)

    2 NC (13)

    2CO (2)

    2x PNP-NO/NC (6)

    3 NC (10)

    3PST-NC (2)

    4 → 20 mA (1)

    Select a Range

    Air (248)

    Corrosive Fluid (11)

    Corrosive fluid (7)

    Fluid (5)

    Fresh Water (226)

    Fresh water (1)

    Gas (98)

    Hydraulic Fluid (35)

    Hydraulic Oil (191)

    Liquid Level (3)

    Non-Corrosive Fluid (7)

    Non-Corrosive Gas (4)

    Non-Corrosive Liquids (4)

    Other fluids (1)

    Refrigeration Fluid (110)

    Sea Water (60)

    Synthetic Oil (3)

    Water (4)

    Select a Range

    G1/2 (2)

    G1/4 (150)

    G3/8 (6)

    M12 (2)

    NPT 1/4 (5)

    SAE 7/16-20UNF Female (1)

    1/4 in - 18 NPT Male (1)

    1/4 in 18 NPTF (1)

    1/4 in NPSF (4)

    1/4 in NPTF (3)

    7/16 - 20 UNF SAE (17)

    0 → 10 V (36)

    0.5 → 4.5 V (24)

    1 → 10 V (1)

    4 → 20 mA (84)

    Select a Range

    Cable (2)

    DIN 43650A 4-Pin Male Connector (5)

    DIN43650 Male 4-Pin Connector (1)

    EN 175301-803-A 3 Pin Male Connector (15)

    EN 175301-803-A Male Connector (3)

    M12 3-Pin Connector (12)

    M12 4-Pin Connector (5)

    M12 4/5-Pin Connector (4)

    M12 Connector (8)

    M12 Male 4-Pin Connector (5)

    M12 Male Connector (2)

    M20 Cable Gland (10)

    M20 x 1.5 mm Cable Gland (3)

    PG 13.5 (7)

    PG13.5 Cable Gland (26)

    Screw Clamp (22)

    Screw Clamp Terminal (4)

    Screw Terminals (8)

    0.5 in NPT (3)

    1/2 in 14 NPT (2)

    3 Pin DEUTSCH Connector DT04-3P (5)

    3 Pin Male Connector (12)

    3 Pin Male Connector AMP SUPERSEAL 1.5 (4)

    3-Pin DIN 43650 Male Connector (1)

    3-Pin EN 175301-803-A Male Connector (4)

    3-Pin Male Connector (6)

    3-Pin Superseal 1.5 A Male Connector (2)

    4 Pin M12 Male Connector (28)

    4 Pin Male Connector M12 (4)

    4 Pole M12 Connector (1)

    4-Pin M12 Male Connector (15)

    4-Pin Male Connector (11)

    12" NPT (3)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Select a Range

    <=2 ms (22)

    2 ms (29)

    ≤2 ms (67)

    <2 ms (2)

    < 2 ms (1)

    <5 ms (1)

    5 ms (5)

    ≤5 ms (5)

    ≤5 (Discrete) ms (6)

    10 ms (2)

    <10 ms (2)

    ≤10 (Analogue) ms (6)

    ≤10 ms (8)

    Select a Range

    6 mA (1)

    7 mA (29)

    <7 mA (23)

    20 mA (33)

    <20 mA (1)

    23 mA (38)

    ≤50 mA (19)

    50 mA (2)

    <50 mA (2)

    100 mA dc (37)

    100 mA @ 250 V dc (15)

    1.5 A (1)

    3 A @ 120 V ac (15)

    3 A (5)

    3 A ac (37)

    5 A @ 24 V (3)

    6 A (4)

    10 A (3)

    ACW (1)

    XM (1)

    XMEP (19)

    XMLB (1)

    XMLK (5)

    XMLP (11)

    XMP (3)

    Select a Range

    5 V dc (24)

    12 V dc (7)

    12 → 24 V dc (61)

    24 V (2)

    24 V dc (83)

    120 → 240 V ac (37)

    230 V ac (4)

    240 V ac (20)

    250 V dc (73)

    400 V ac (4)

    500 V (7)

    600 V (6)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Select a Range

    Aluminium Oxide Ceramic (8)

    Ceramic (19)

    Die Cast Aluminium (1)

    Die Cast Aluminium Alloy 380 (3)

    Fibreglass (1)

    Fluorocarbon FPM (22)

    FPM (55)

    Glass Fibre Reinforced Polycarbonate (6)

    Nitrile (NBR) (5)

    Noryl Thermoplastic Resin (4)

    PA Impregnated with Fibreglass (8)

    PA with Fibreglass (3)

    PBT (1)

    PC (3)

    Plastic PA66 (1)

    Polyacrylamide (22)

    Polyamide (1)

    Polyester (Front Face) (1)

    Stainless Steel (46)

    Stainless Steel 303 (10)

    Stainless Steel 304 (2)

    Stainless Steel 316L (64)

    Stainless Steel AISI 316L (22)

    Stainless Steel type 17-4PH (1)

    Zinc Alloy (55)

    Zinc Plated Steel (3)

    316L Stainless Steel (5)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    IP20 (4)

    IP54 (20)

    IP65 (197)

    IP66 (72)

    IP67 (126)

    IP69K (67)

    Select a Range

    +70°C (62)

    +80°C (33)

    +85°C (99)

    +85°F (1)

    +100°C (23)

    +120°C (3)

    +158°C (13)

    +185°F (3)

    +257°F (4)

    Select a Range

    -56°C (3)

    -40°C (22)

    -33°F (4)

    -30°C (94)

    -25°C (60)

    -20°C (23)

    -15°C (8)

    -13°C (13)

    -10°F (4)

    0°C (10)

    Cable Mount (44)

    Panel Mount (19)

    Plug-In Mount (1)

    Thread Mount (101)

    Threaded (2)

    Vertical Mount (12)

    294 Products
    단가
    제조사
    Pressure Reading Type
    Minimum Pressure Reading
    Maximum Pressure Reading
    Accuracy
    Output Type
    Media Measured
    Process Connection
    Analogue Output
    Electrical Connection
    Communication Protocol
    Response Time
    Maximum Current
    Series
    Supply Voltage
    Interface
    Housing Material
    Hazardous Area Certification
    IP Rating
    Maximum Operating Temperature
    Minimum Operating Temperature
    Mounting Type
    제품 세부 사항
    단가
    제조사
    Pressure Reading Type
    Minimum Pressure Reading
    Maximum Pressure Reading
    Accuracy
    Output Type
    Media Measured
    Process Connection
    Analogue Output
    Electrical Connection
    Communication Protocol
    Response Time
    Maximum Current
    Series
    Supply Voltage
    Interface
    Housing Material
    Hazardous Area Certification
    IP Rating
    Maximum Operating Temperature
    Minimum Operating Temperature
    Mounting Type
    개당
    ₩405,102.40
    Telemecanique Sensors
    Differential
    0.6bar
    10bar
    2 %
    Relay
    Air, Fresh Water, Hydraulic Fluid, Sea Water
    G1/4
    -
    PG13.5 Cable Gland
    -
    -
    3 A ac, 100 mA dc
    -
    120 → 240 V ac, 250 V dc
    -
    Zinc Alloy
    -
    IP66
    +70°C
    -25°C
    -
    개당
    ₩185,800.40
    Telemecanique Sensors
    Differential
    1bar
    6bar
    3.5 %
    Relay
    Air, Fresh Water, Sea Water
    G1/4
    -
    Screw Terminals
    -
    -
    3 A ac, 100 mA dc
    -
    120 → 240 V ac, 250 V dc
    -
    PC
    -
    IP54
    +70°C
    -25°C
    -
    개당
    ₩452,647.60
    Telemecanique Sensors
    Differential
    0.7bar
    10bar
    2 %
    Relay
    Air, Fresh Water, Hydraulic Fluid, Sea Water
    G1/4
    -
    PG13.5 Cable Gland
    -
    -
    3 A ac, 100 mA dc
    -
    120 → 240 V ac, 250 V dc
    -
    Zinc Alloy
    -
    IP66
    +70°C
    -25°C
    -
    개당
    ₩131,318.00
    Telemecanique Sensors
    Differential
    1.3bar
    12bar
    3.5 %
    Relay
    Air, Fresh Water, Sea Water
    G1/4
    -
    Screw Terminals
    -
    -
    3 A ac, 100 mA dc
    -
    120 → 240 V ac, 250 V dc
    -
    PC
    -
    IP54
    +70°C
    -25°C
    -
    개당
    ₩298,280.80
    Telemecanique Sensors
    Differential
    0.15bar
    2.5bar
    2 %
    Relay
    Air, Fresh Water, Hydraulic Fluid, Sea Water
    G1/4
    -
    PG13.5 Cable Gland
    -
    -
    3 A ac, 100 mA dc
    -
    120 → 240 V ac, 250 V dc
    -
    Zinc Alloy
    -
    IP66
    +70°C
    -25°C
    -
    개당
    ₩354,699.60
    Telemecanique Sensors
    Differential
    0.7bar
    10bar
    2 %
    Relay
    Air, Fresh Water, Hydraulic Fluid, Sea Water
    G1/4
    -
    M20 Cable Gland
    -
    -
    3 A ac, 100 mA dc
    -
    120 → 240 V ac, 250 V dc
    -
    Zinc Alloy
    -
    IP66
    +70°C
    -25°C
    -
    개당
    ₩320,352.00
    Telemecanique Sensors
    Differential
    1bar
    20bar
    2 %
    Relay
    Air, Fresh Water, Hydraulic Fluid, Sea Water
    G1/4
    -
    PG13.5 Cable Gland
    -
    -
    3 A ac, 100 mA dc
    -
    120 → 240 V ac, 250 V dc
    -
    Zinc Alloy
    -
    IP66
    +70°C
    -25°C
    -
    개당
    ₩333,267.60
    Telemecanique Sensors
    Differential
    50bar
    70bar
    2 %
    Relay
    Hydraulic Fluid
    G1/4
    -
    PG13.5 Cable Gland
    -
    -
    3 A ac, 100 mA dc
    -
    120 → 240 V ac, 250 V dc
    -
    Zinc Alloy
    -
    IP66
    +70°C
    -25°C
    -
    개당
    ₩309,899.20
    Telemecanique Sensors
    Differential
    0.6bar
    10bar
    2 %
    Relay
    Air, Fresh Water, Hydraulic Fluid, Sea Water
    G1/4
    -
    PG13.5 Cable Gland
    -
    -
    3 A ac, 100 mA dc
    -
    120 → 240 V ac, 250 V dc
    -
    Zinc Alloy
    -
    IP65
    +70°C
    -25°C
    -
    개당
    ₩368,235.60
    Telemecanique Sensors
    Differential
    0.4bar
    4bar
    2 %
    Relay
    Air, Fresh Water, Hydraulic Fluid, Sea Water
    G1/4
    -
    PG13.5 Cable Gland
    -
    -
    3 A ac, 100 mA dc
    -
    120 → 240 V ac, 250 V dc
    -
    Zinc Alloy
    -
    IP66
    +70°C
    -25°C
    -
    개당
    ₩464,642.00
    Telemecanique Sensors
    Differential
    0.6bar
    10bar
    2 %
    Relay
    Air, Fresh Water, Hydraulic Fluid, Sea Water
    G1/4
    -
    M20 Cable Gland
    -
    -
    3 A ac, 100 mA dc
    -
    120 → 240 V ac, 250 V dc
    -
    Zinc Alloy
    -
    IP66
    +70°C
    -25°C
    -
    개당
    ₩359,813.20
    Telemecanique Sensors
    Differential
    0.4bar
    4bar
    2 %
    Relay
    Air, Fresh Water, Hydraulic Fluid, Sea Water
    G1/4
    -
    M20 Cable Gland
    -
    -
    3 A ac, 100 mA dc
    -
    120 → 240 V ac, 250 V dc
    -
    Zinc Alloy
    -
    IP66
    +70°C
    -25°C
    -
    개당
    ₩563,003.60
    Telemecanique Sensors
    Differential
    0.6bar
    10bar
    2 %
    Relay
    Air, Fresh Water, Hydraulic Fluid, Sea Water
    G1/4
    -
    PG13.5 Cable Gland
    -
    -
    3 A ac, 100 mA dc
    -
    120 → 240 V ac, 250 V dc
    -
    Zinc Alloy
    -
    IP66
    +70°C
    -25°C
    -
    개당
    ₩253,348.80
    Telemecanique Sensors
    Differential
    3.5bar
    25bar
    3.5 %
    Relay
    Air, Fresh Water, Sea Water
    G1/4
    -
    Screw Terminals
    -
    -
    3 A ac, 100 mA dc
    -
    120 → 240 V ac, 250 V dc
    -
    PC
    -
    IP54
    +70°C
    -25°C
    -
    개당
    ₩621,565.60
    Telemecanique Sensors
    Differential
    0bar
    250bar
    ≤0.1 %
    2x PNP-NO/NC
    Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid
    G1/4
    -
    M12 Connector
    -
    ≤5 ms
    ≤50 mA
    -
    24 V dc
    -
    Polyacrylamide, Stainless Steel
    -
    IP65, IP67
    +80°C
    -20°C
    -
    개당
    ₩1,374,093.88
    Telemecanique Sensors
    Differential
    0.3bar
    2.5bar
    2 %
    1 C/O
    Air, Fresh Water, Hydraulic Oil
    G1/4
    -
    -
    -
    -
    -
    -
    250 V dc
    -
    -
    -
    IP66
    -
    -
    -
    • RS 제품 번호 221-0105
    • 제조사 부품 번호 XMLG250D71
    개당
    ₩549,749.60
    Telemecanique Sensors
    Gauge
    -
    250bar
    -
    Analogue
    -
    M12
    0 → 10 V
    -
    -
    < 2 ms
    -
    -
    24 V dc
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩960,379.20
    Telemecanique Sensors
    Differential
    0.08bar
    1bar
    = 1 %
    Analogue + discrete
    Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid
    G1/4
    -
    -
    -
    -
    -
    -
    24 V dc
    -
    -
    -
    IP65, IP67
    -
    -
    -
    • RS 제품 번호 135-3750
    • 제조사 부품 번호 XMLG006D21
    개당
    ₩462,348.40
    Telemecanique Sensors
    -
    0bar
    6bar
    ±0.1 %
    Analogue
    Air, Corrosive Fluid, Fresh Water, Hydraulic Oil, Sea Water
    -
    4 → 20 mA
    M12 3-Pin Connector
    -
    2 ms
    20 mA
    -
    12 V dc, 24 V dc
    -
    Aluminium Oxide Ceramic, Stainless Steel
    -
    IP66, IP67
    +85°C
    -15°C
    Thread Mount
    개당
    ₩731,414.00
    Telemecanique Sensors
    Differential
    0.08bar
    1bar
    = 1 %
    Analogue + discrete
    Air, Fresh Water, Hydraulic Oil, Refrigeration Fluid
    G1/4
    -
    -
    -
    -
    -
    -
    24 V dc
    -
    -
    -
    IP65, IP67
    -
    -
    -
    페이지 당 결과 수