최근 검색 기록

    Pressure Sensors

    What are Pressure Sensors? Pressure sensors are devices that sense the applied pressure of gases or liquids. The output of the measurement is then converted into an electrical signal which reflects the amount of pressure applied. You can find out more on our useful pressure sensors guide.

    There are various sensor technologies used within pressure sensor devices. Depending on the measurement requirements, this can influence their sensing accuracy and reliability. The mechanical displacement within the sensor is turned into an electrical output signal which is achieved with 5 different methods.

    • Resistive Sensors - These types of sensors use the change in electrical resistance of a strain gauge connected to the diaphragm.
    • Capacitive Sensors - Are highly sensitive and are able to measure low pressure under 10 bar while still withstanding large overloads.
    • Piezoelectric Sensors - These sensors use substances like Quartz to generate a charge on the surface when pressure is applied. Piezoelectric pressure sensors are ideal for measuring fast changing pressures.
    • Optical Sensors - These use interferometry to measure pressure changes in optical fibre. They are not disturbed by EMI and can be used in noisy or medical environments.
    • MEMS – Short for micro-electro-mechanical system and contains capacitive or piezo pressure sensing mechanisms on silicon at micron level resolution.

    Types of Pressure Sensors

    There are various properties which can be used to classify the type of sensor it is and its appropriate application, including; what pressure range they measure, their operating temperature range or the pressure type they measure.

    • Absolute Pressure Sensor - This type of sensor measures pressure relative to the perfect vacuum (zero reference point).
    • Gauge Pressure Sensors - These are often used to measure atmospheric pressure and are sometimes referred to as relative pressure sensors.
    • Sealed Gauge Pressure Sensors - Similar to gauge pressure sensors except they measure pressure relative to a fixed pressure, not the current ambient atmospheric pressure which can vary.
    • Differential Pressure Sensors - These can be used to measure the difference between two different pressures (differential pressure) which can be connected to either side of the sensor. They are often used to measure pressure drops, fluid levels and flow rates.

    Pressure Sensor Applications

    Pressure sensors are used in a wide variety of applications across many industries. These include medical, aviation, automotive and marine. Take a look at our comprehensive range of pressure sensors, many brought to you from industry leading brands including our very own, RS Pro.

    1 / 6
    108 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    SICK
    모두 제거

    Amphenol Advanced Sensors (107)

    Aten (1)

    BALLUFF (3)

    Banner (1)

    Baumer (14)

    Bosch Rexroth (1)

    Burkert (13)

    Druck (48)

    Eaton (14)

    Endress+Hauser (463)

    Ezurio (1)

    Festo (33)

    Gefran (168)

    Gems Sensors (158)

    Herga (26)

    HK Instruments (1)

    Honeywell (50)

    ifm electronic (115)

    Jumo (117)

    KIMO (6)

    NIDEC COPAL ELECTRONICS GMBH (14)

    Norgren (12)

    Omron (9)

    Panasonic (17)

    Parker (3)

    Rosemount (8)

    RS PRO (152)

    S+S Regeltechnik GmbH (8)

    Sensirion (15)

    Setra (6)

    SICK (108)

    Siemens (27)

    SMC (2)

    STEGO (1)

    STMicroelectronics (6)

    Suco (8)

    TE Connectivity (94)

    Telemecanique Sensors (294)

    Turck (20)

    Variohm Group (46)

    Vega (38)

    WIKA (1349)

    Absolute (4)

    Gauge (43)

    Relative (56)

    Vacuum (3)

    -1.01592bar (2)

    -1bar (12)

    0psi (1)

    0bar (91)

    1bar (1)

    Select a Range

    0bar (2)

    0psi (2)

    0.1bar (2)

    0.25bar (1)

    0.4bar (1)

    0.6bar (1)

    1bar (4)

    1.5bar (4)

    1.6bar (3)

    2.5bar (2)

    3bar (2)

    4bar (3)

    6bar (3)

    9bar (3)

    10bar (21)

    15bar (1)

    16bar (8)

    24bar (1)

    25bar (6)

    40bar (2)

    100bar (7)

    160bar (2)

    160psi (1)

    250bar (10)

    400bar (13)

    600bar (2)

    Select a Range

    <±1 % (18)

    ±1 % (1)

    ±0.5 % (6)

    <±0.5 % (24)

    ± 0.25 % (1)

    = ± 0.5 % (7)

    ± 0.5 % (26)

    ± 1 % (21)

    = ± 1 % (2)

    ± 1.2 % (1)

    Select a Range

    Analogue (6)

    Current (17)

    IO-Link/PNP/NPN + 4 → 20 mA (19)

    IO-Link/PNP/NPN + PNP/NPN (5)

    PNP (1)

    PNP/NPN (7)

    PNP/NPN-NO/NC + Current/Voltage (8)

    Voltage (7)

    2 wire (3)

    2 x PNP (1)

    2 x PNP NO/NC Programmable (1)

    2x PNP/NPN-NO/NC (8)

    2x PNP/NPN-NO/NC + Current/Voltage (2)

    4 → 20 mA (3)

    Select a Range

    Air (42)

    Fluid (8)

    Gas (49)

    Gaseous (53)

    Hydraulic Fluid (42)

    Liquid (95)

    Oil (42)

    Pressure (3)

    Water (42)

    Select a Range

    Conical Coupling (DIN 11851) DN 25 With Union Nut (1)

    G 1 (2)

    G 1/2 A (2)

    G 1/2 B (8)

    G 1/4 A (16)

    G1/2 (4)

    G1/4 (45)

    G1/4 Female (9)

    NPT 1/4 (14)

    R 1/4 (1)

    Tri Clamp (2)

    1 1/2 in Tri-Clamp (1)

    0 → 5 V (1)

    0 → 10 V (20)

    IO-Link/PNP/NPN + PNP/NPN (5)

    4 → 20 mA (73)

    DIN EN 175301 Connector (7)

    L-Connector (3)

    M12 (3)

    M12 Connector (51)

    M12 Round Connector (42)

    PUR Cable (1)

    IO-LINK (43)

    1 ms (6)

    2 ms (1)

    3 ms (3)

    <4 ms (18)

    4 ms (27)

    5 ms (49)

    10 ms (2)

    8 mA (7)

    20 mA (1)

    25 mA (26)

    250 mA (1)

    600 mA (42)

    Select a Range

    LFH (1)

    PBS Plus (18)

    PBS2 (31)

    PBSH (2)

    PBT (38)

    PET (1)

    PFT (8)

    PHT (2)

    Select a Range

    8 → 30 V dc (24)

    10 - 30 V (6)

    10 → 30 V dc (3)

    14 → 30 V dc (4)

    14 - 30 V (6)

    15 → 35 V dc (34)

    15 - 35 V (18)

    8 - 30 V (12)

    IO-Link (18)

    Select a Range

    ABS (1)

    Buttons - TPE-E (33)

    Display Window - PC (33)

    Lower Body - Stainless Steel 304 (33)

    PBT GF30 (1)

    PC (1)

    Plastic Head - PC + ABS (33)

    Stainless Steel (30)

    Stainless steel 316L (1)

    Stainless Steel/Plastic (42)

    TPE (1)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    IP65 (12)

    IP67 (96)

    IP68 (1)

    +50°C (1)

    +80°C (53)

    +85°C (42)

    +100°C (10)

    +150°C (2)

    -30°C (9)

    -20°C (55)

    -10°C (1)

    0°C (43)

    Flush Mount (4)

    G1 Thread (1)

    Threaded (38)

    108 Products
    단가
    제조사
    Pressure Reading Type
    Minimum Pressure Reading
    Maximum Pressure Reading
    Accuracy
    Output Type
    Media Measured
    Process Connection
    Analogue Output
    Electrical Connection
    Communication Protocol
    Response Time
    Maximum Current
    Series
    Supply Voltage
    Interface
    Housing Material
    Hazardous Area Certification
    IP Rating
    Maximum Operating Temperature
    Minimum Operating Temperature
    Mounting Type
    제품 세부 사항
    단가
    제조사
    Pressure Reading Type
    Minimum Pressure Reading
    Maximum Pressure Reading
    Accuracy
    Output Type
    Media Measured
    Process Connection
    Analogue Output
    Electrical Connection
    Communication Protocol
    Response Time
    Maximum Current
    Series
    Supply Voltage
    Interface
    Housing Material
    Hazardous Area Certification
    IP Rating
    Maximum Operating Temperature
    Minimum Operating Temperature
    Mounting Type
    • RS 제품 번호 739-6777
    • 제조사 부품 번호 PBT-RB010SG1SSNAMA0Z
    개당
    ₩413,600.00
    SICK
    Relative
    0bar
    10bar
    ±0.5 %
    Analogue
    Fluid, Gas
    G1/4
    4 → 20 mA
    M12 Connector
    -
    4 ms
    25 mA
    -
    8 → 30 V dc
    -
    Stainless Steel
    -
    IP67
    +80°C
    0°C
    -
    • RS 제품 번호 739-6771
    • 제조사 부품 번호 PBT-RB025SG1SSNAMA0Z
    개당
    ₩413,600.00
    SICK
    Relative
    0bar
    25bar
    ±0.5 %
    Analogue
    Fluid, Gas
    G1/4
    4 → 20 mA
    M12 Connector
    -
    4 ms
    25 mA
    -
    8 → 30 V dc
    -
    Stainless Steel
    -
    IP67
    +80°C
    0°C
    -
    개당
    ₩345,920.00
    SICK
    Absolute
    0bar
    1.6bar
    ± 1 %
    2 wire, 4 → 20 mA
    Pressure
    G1/4
    4 → 20 mA
    M12
    -
    4 ms
    25 mA
    PBT
    8 → 30 V dc
    -
    Stainless Steel
    -
    IP67
    +80°C
    0°C
    -
    개당
    ₩345,920.00
    SICK
    Absolute
    0bar
    2.5bar
    ± 1 %
    2 wire, 4 → 20 mA
    Pressure
    G1/4
    4 → 20 mA
    M12
    -
    4 ms
    25 mA
    PBT
    8 → 30 V dc
    -
    Stainless Steel
    -
    IP67
    +80°C
    0°C
    -
    개당
    ₩1,203,200.00
    SICK
    Relative
    0bar
    400bar
    <±0.5 %
    PNP/NPN-NO/NC + Current/Voltage
    Air, Gas, Hydraulic Fluid, Liquid, Oil, Water
    G1/4
    4 → 20 mA, 0 → 10 V
    M12 Connector
    IO-LINK
    5 ms
    600 mA
    PBS Plus
    15 - 35 V
    IO-Link
    Stainless Steel/Plastic
    -
    IP67
    +85°C
    -20°C
    Threaded
    • RS 제품 번호 284-9264
    • 제조사 부품 번호 PBT-CB4X0SG1SSNAMA0Z
    개당
    ₩335,617.60
    SICK
    Absolute
    1bar
    3bar
    ± 1 %
    2 wire, 4 → 20 mA
    Pressure
    G1/4
    4 → 20 mA
    M12
    -
    4 ms
    25 mA
    PBT
    8 → 30 V dc
    -
    Stainless Steel
    -
    IP67
    +80°C
    0°C
    -
    • RS 제품 번호 213-3339
    • 제조사 부품 번호 PBT-CB1X0SG1SSNAMA0Z
    개당
    ₩479,400.00
    SICK
    Vacuum
    -1bar
    0bar
    <±1 %
    Current
    Air, Gas, Hydraulic Fluid, Liquid, Oil, Water
    G1/4
    4 → 20 mA
    M12 Connector
    -
    <4 ms
    25 mA
    PBT
    8 - 30 V
    -
    Stainless Steel/Plastic
    -
    IP67
    +80°C
    0°C
    Threaded
    개당
    ₩1,353,600.00
    SICK
    Relative
    0bar
    10bar
    <±0.5 %
    2x PNP/NPN-NO/NC + Current/Voltage
    Air, Gas, Hydraulic Fluid, Liquid, Oil, Water
    G1/4
    4 → 20 mA, 0 → 10 V
    M12 Connector
    IO-LINK
    5 ms
    600 mA
    PBS Plus
    15 - 35 V
    IO-Link
    Stainless Steel/Plastic
    -
    IP67
    +85°C
    -20°C
    Threaded
    • RS 제품 번호 213-3340
    • 제조사 부품 번호 PBT-RB010SG1SSNALA0Z
    개당
    ₩421,872.00
    SICK
    Relative
    0bar
    10bar
    <±1 %
    Current
    Air, Gas, Hydraulic Fluid, Liquid, Oil, Water
    G1/4
    4 → 20 mA
    DIN EN 175301 Connector
    -
    <4 ms
    25 mA
    PBT
    8 - 30 V
    -
    Stainless Steel/Plastic
    -
    IP65
    +80°C
    0°C
    Threaded
    • RS 제품 번호 213-3349
    • 제조사 부품 번호 PBT-RB250SG1SSNALA0Z
    개당
    ₩421,872.00
    SICK
    Relative
    0bar
    250bar
    <±1 %
    Current
    Air, Gas, Hydraulic Fluid, Liquid, Oil, Water
    G1/4
    4 → 20 mA
    DIN EN 175301 Connector
    -
    <4 ms
    25 mA
    PBT
    8 - 30 V
    -
    Stainless Steel/Plastic
    -
    IP65
    +80°C
    0°C
    Threaded
    • RS 제품 번호 285-2203
    • 제조사 부품 번호 PBT-AB1X6SG1SSNVLC0Z
    개당
    ₩345,694.40
    SICK
    Absolute
    0bar
    1.6bar
    ± 1 %
    -
    Gaseous, Liquid
    G 1/4 A
    0 → 10 V
    L-Connector
    -
    4 ms
    -
    PBT
    14 → 30 V dc
    -
    Stainless Steel
    -
    IP65
    +80°C
    0°C
    -
    • RS 제품 번호 213-3342
    • 제조사 부품 번호 PBT-RB010SGESS0AMA0Z
    개당
    ₩421,872.00
    SICK
    Relative
    0bar
    10bar
    <±1 %
    Current
    Air, Gas, Hydraulic Fluid, Liquid, Oil, Water
    G1/2
    4 → 20 mA
    M12 Connector
    -
    <4 ms
    25 mA
    PFT
    8 - 30 V
    -
    Stainless Steel/Plastic
    -
    IP67
    +80°C
    0°C
    Threaded
    • RS 제품 번호 213-3357
    • 제조사 부품 번호 PBT-RB6X0SG1SSNAMA0Z
    개당
    ₩421,872.00
    SICK
    Relative
    0bar
    6bar
    <±1 %
    Current
    Air, Gas, Hydraulic Fluid, Liquid, Oil, Water
    G1/4
    4 → 20 mA
    M12 Connector
    -
    <4 ms
    25 mA
    PBT
    8 - 30 V
    -
    Stainless Steel/Plastic
    -
    IP67
    +80°C
    0°C
    Threaded
    개당
    ₩732,993.20
    SICK
    Gauge
    0bar
    160bar
    ± 0.5 %
    IO-Link/PNP/NPN + 4 → 20 mA
    Gaseous, Liquid
    NPT 1/4
    4 → 20 mA
    M12 Round Connector
    IO-LINK
    5 ms
    600 mA
    PBS2
    15 → 35 V dc
    -
    Buttons - TPE-E, Display Window - PC, Lower Body - Stainless Steel 304, Plastic Head - PC + ABS
    -
    IP67
    +85°C
    -20°C
    -
    • RS 제품 번호 175-5064
    • 제조사 부품 번호 PFT-FRBX10SF10SSAMSSZ
    개당
    ₩1,150,560.00
    SICK
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    20 mA
    PFT
    -
    -
    -
    -
    -
    +80°C
    -20°C
    G1 Thread
    • RS 제품 번호 213-3335
    • 제조사 부품 번호 PBS2-RB400SG1SSDLMA0Z
    개당
    ₩508,032.40
    SICK
    Relative
    0bar
    400bar
    <±0.5 %
    2x PNP/NPN-NO/NC
    Air, Gas, Hydraulic Fluid, Liquid, Oil, Water
    G1/4
    -
    M12 Connector
    IO-LINK
    5 ms
    600 mA
    PBS Plus
    15 - 35 V
    IO-Link
    Stainless Steel/Plastic
    -
    IP67
    +85°C
    -20°C
    Threaded
    • RS 제품 번호 213-3347
    • 제조사 부품 번호 PBT-RB1X0SG1SSNVMC0Z
    개당
    ₩421,872.00
    SICK
    Relative
    0bar
    1bar
    <±1 %
    Voltage
    Air, Gas, Hydraulic Fluid, Liquid, Oil, Water
    G1/4
    0 → 10 V
    M12 Connector
    -
    <4 ms
    8 mA
    PBT
    14 - 30 V
    -
    Stainless Steel/Plastic
    -
    IP67
    +80°C
    0°C
    Threaded
    • RS 제품 번호 213-3324
    • 제조사 부품 번호 PBS2-RB010SG2SS0LMA0Z
    개당
    ₩1,073,856.00
    SICK
    Relative
    0bar
    10bar
    <±0.5 %
    2x PNP/NPN-NO/NC
    Air, Gas, Hydraulic Fluid, Liquid, Oil, Water
    G1/4
    -
    M12 Connector
    IO-LINK
    5 ms
    600 mA
    PBS Plus
    15 - 35 V
    IO-Link
    Stainless Steel/Plastic
    -
    IP67
    +85°C
    -20°C
    Threaded
    • RS 제품 번호 213-3350
    • 제조사 부품 번호 PBT-RB250SG1SSNULA0Z
    개당
    ₩421,872.00
    SICK
    Relative
    0bar
    250bar
    <±1 %
    Voltage
    Air, Gas, Hydraulic Fluid, Liquid, Oil, Water
    G1/4
    0 → 5 V
    DIN EN 175301 Connector
    -
    <4 ms
    8 mA
    PBT
    8 - 30 V
    -
    Stainless Steel/Plastic
    -
    IP65
    +80°C
    0°C
    Threaded
    개당
    ₩765,930.80
    SICK
    Relative
    -1bar
    1.5bar
    ± 0.5 %
    IO-Link/PNP/NPN + 4 → 20 mA
    Gaseous, Liquid
    G 1/4 A
    4 → 20 mA
    M12 Round Connector
    IO-LINK
    5 ms
    600 mA
    PBS2
    15 → 35 V dc
    -
    Buttons - TPE-E, Display Window - PC, Lower Body - Stainless Steel 304, Plastic Head - PC + ABS
    -
    IP67
    +85°C
    -20°C
    -
    페이지 당 결과 수