Identification Sensors
Identification Sensors are used in a broad range of domestic and industrial applications that require detection technology. Identification technology such as RFID Technology can be used to detect an object from various distances. This is useful in access management applications.
Other types of sensors can also function as a barcode reader that can detect and read barcodes from multiple distances. This type of detection technology is useful in retail and industrial settings.
How do they work?
Radio Frequency Identification (RFID) uses high frequency (HF) and ultra high frequency (UHF) detection to automatically identify tags attached to an object.
An RFID System consists of a transponder, radio receiver and transmitter. When the RFID reader device is triggered by an electromagnetic pulse, the RFID tag or object transmits data back to the reader.
This type of detection is used in a wide range of industrial applications, for example, tracking inventory. These types of sensors can also be used in applications for detecting objects such as:
- Medical & Pharmaceutical
- Schools and Universities
- Retail
- Access Control
- Transportation and Logistics
- Types of Identification Sensors:
Types of Sensors
There are several types of sensor technology available at RS with different functions. Some of which include:
- RFID Tags
- RFID Readers
- Infrared
- Barcode Reader
- Transceiver
- Transponder
Features & Benefits:
- High quality object detection
- Real-time response
- Reliable detection and measurement
- Cost-effective
- Easy to set up
Browse our range of Identification Sensors and order today for free next day delivery
제품 비교 제품 세부 사항 단가 | 제조사 | Device Type | Connection Type | Optical Technology | Reading Distance | Maximum Current | Maximum DC Voltage | Tilt Angle | Reader Style | Supply Voltage | Data Interface | Power Consumption | Length | Width |
---|
개당 ₩2,500,400.00 | SICK | Barcode Reader | Standard | Laser | 365mm | - | 30V | - | Fixed | 10 → 30 V dc | RS232 | 2.8 W | 61mm | 66mm | |||||
SICK | RFID HF Transponder Coin | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
SICK | Hardtag | - | - | - | - | - | - | - | - | - | - | 12.5mm | 25mm | ||||||
SICK | UHF Transponder | - | - | - | - | - | - | - | - | - | - | 55mm | 36.2mm | ||||||
SICK | RFID Read/Write Device | Ethernet | LED | 150mm | - | 30V | - | - | 10 → 30 V dc | RS-232 | 5 W | 147mm | 88mm | ||||||
SICK | RFID HF Transponder Disk | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
SICK | Barcode Reader | Cable | Laser | 365mm | - | 30V | - | Fixed | 10 → 30 V dc | - | 4.5 W | 61mm | 66mm | ||||||
SICK | RFID HF Transponder Disk | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
개당 ₩2,040,439.20 | SICK | RFID Read/Write | Cable | - | 150mm | - | 30V | - | Fixed | 10 → 30 V dc | RS-232, RS-422, RS-485 | 5 W | 147mm | 88mm | |||||
SICK | UHF Transponder | - | - | - | - | - | - | - | - | - | - | 8mm | 65mm | ||||||
SICK | RFID HF Transponder Disk | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
개당 ₩432,381.20 | SICK | RFID Read/Write | IO-Link | - | 60mm | - | 32V | - | Fixed | 11 → 32 V dc | - | 1.8 W | 63.5mm | 30mm | |||||
SICK | RFID HF Transponder Cylinder | - | - | - | - | - | - | - | - | - | - | 14mm | 7mm | ||||||
SICK | Barcode Reader | Cable | Laser | 730mm | - | 30V | - | Fixed | 10 → 30 V dc | - | 4.5 W | 61mm | 66mm | ||||||
개당 ₩6,504,800.00 | SICK | Barcode Reader | Cable | LED | 17.1mm | 330 mA | 24V | 0-360° | Fixed | 12 → 24 V | - | 4 W | 71mm | 43mm | |||||
개당 ₩4,004,719.60 | SICK | Image Base Code Reader | M12 Connector | LED | 50 → 300mm | - | 24V | - | - | 12 → 24 V dc | RS-232 | 3.5 W | 50mm | 40.3mm | |||||
SICK | Barcode Reader | Cable | Laser | 659mm | - | 30V | - | Fixed | 18 → 30 V dc | - | 6 W | 95mm | 107mm | ||||||
SICK | Barcode Reader | Cable | LED | 31mm | - | 5V | ±25° | Fixed | 5 V dc | RS232 | 1 W | 55mm | 52mm | ||||||
SICK | Barcode Reader | Cable | Laser | 735mm | - | 30V | - | Fixed | 18 → 30 V dc | - | 5 W | 61mm | 96mm | ||||||
개당 ₩432,381.20 | SICK | RFID Read/Write | IO-Link | - | 80mm | - | 32V | - | Fixed | 11 → 32 V dc | - | 1.8 W | 67mm | 40mm | |||||