최근 검색 기록

    Hall Effect Sensors

    A hall effect sensor is a simple device designed to measure the change in voltage when the sensor is near magnetic fields using the hall effect, it can then output this as electronic data. Due to their ability to sense electromagnetic fields, hall effect sensor have a variety of uses in electronics and machinery applications. They are often used in conjunction with external magnets to trigger a number of desired outcomes, such as non-contact switching, proximity sensing and as position sensors. They are found in a number of devices such as computer keyboards and fuel gauges in automobiles. Hall effect devices are used in many industries where reliable, contactless sensing is desired, with countless applications in measurement and switching.

    How do Hall Effect Sensors Work?

    Often referred to as hall sensors, these sensors are commonly used in switches. As the sensors are activated by external magnetic fields, they rely on the hall effect to trigger switches rather than relying on contacts physically touching. Contactless switching leads to reliable, quick-acting and very long-lasting operation, and so hall effect switches are often used in challenging industries.

    There are 2 different types of hall effect sensors, linear output sensors (or analogue) and digital output sensors. Linear sensors use a continuous output voltage that increases or decreases depending on the magnetic pull from the magnetic field. Digital output devices have a bistable current that increases or decreases the output when the voltage rises and falls to different levels.

    The RS range of Hall Effect Sensors includes bipolar and unipolar sensors of varying ranges and output types, from trusted brands such as Honeywell, Cherry, TE Connectivity and our own RS PRO brand.

    1 / 1
    3 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    ifm electronic
    모두 제거

    Assemtech (2)

    BALLUFF (1)

    Baumer (2)

    Bernstein AG (1)

    Broadcom (2)

    Festo (2)

    Honeywell (22)

    ifm electronic (3)

    Infineon (14)

    Littelfuse (1)

    PIHER SENSORS AND CONTROLS S.S.A (4)

    Red Lion (1)

    ROHM (3)

    RS PRO (34)

    TE Connectivity (2)

    Variohm Group (28)

    Vishay (8)

    ZF (5)

    NPN (1)

    PNP (2)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    Cable Mount (2)

    Flush Mount (1)

    7 → 30 V dc (1)

    10 → 30 V (1)

    10 → 30 V dc (1)

    M12 Connector (1)

    M12 x 1 (1)

    Wire Lead (1)

    30V (2)

    1.7 mm (2)

    50 mA (2)

    200 mA (1)

    15 kHz (2)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    15 (Dia.)mm (2)

    49.5mm (1)

    60mm (1)

    15 (Dia.) x 49.5 mm (1)

    15 (Dia.) x 60 mm (1)

    IP65 (1)

    IP67 (1)

    IP68 (1)

    IP69K (2)

    +85°C (1)

    +140°C (1)

    3 Products
    단가
    제조사
    Output Type
    Body Style
    Mounting Style
    Supply Voltage
    Terminal Type
    Maximum AC Voltage
    Maximum DC Voltage
    Detection Range
    Switching Current
    Switching Frequency
    Length
    Width
    Depth
    Dimensions
    IP Rating
    Maximum Operating Temperature
    제품 세부 사항
    단가
    제조사
    Output Type
    Body Style
    Mounting Style
    Supply Voltage
    Terminal Type
    Maximum AC Voltage
    Maximum DC Voltage
    Detection Range
    Switching Current
    Switching Frequency
    Length
    Width
    Depth
    Dimensions
    IP Rating
    Maximum Operating Temperature
    개당
    ₩136,676.00
    ifm electronic
    PNP
    Barrel
    Cable Mount
    10 → 30 V dc
    M12 Connector
    -
    30V
    1.7 mm
    50 mA
    15 kHz
    -
    15 (Dia.)mm
    60mm
    15 (Dia.) x 60 mm
    IP65, IP68, IP69K
    +85°C
    • RS 제품 번호 230-9407
    • 제조사 부품 번호 MFS211
    개당
    ₩160,646.00
    ifm electronic
    PNP
    Barrel
    Flush Mount
    10 → 30 V
    M12 x 1
    -
    -
    -
    200 mA
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩137,691.20
    ifm electronic
    NPN
    Barrel
    Cable Mount
    7 → 30 V dc
    Wire Lead
    -
    30V
    1.7 mm
    50 mA
    15 kHz
    -
    15 (Dia.)mm
    49.5mm
    15 (Dia.) x 49.5 mm
    IP67, IP69K
    +140°C
    페이지 당 결과 수