Multi Function Panel Meters

Multifunction panel meters are touch-display devices that use a free drag-and-drop style software package for rapid development of industrial display and panel applications. Users can build multi-screen interfaces without writing code.

What are multi-function panel meters used for?

Multifunction panel meters are a versatile and cost-effective alternative to traditional panel meters. They allow you to program and display meter measurement styles previously provided by a traditional panel meter. They're suitable for a range of low-, medium- and high-voltage control panels, gensets, building management, energy and power management systems.

How do you use multifunction panel meters?

Multifunctional panel meters work in conjunction with current transformers for easy installation. You can select the type of meter style you want from a choice of six, including bar graph and analogue-style options. The display can be personalised by selecting preferences including text, colour and voltage input scaling. Once any programming is finished, you can save all selections to the meter and your computer, detach the unit and mount it into a panel.


...
Read more Read less

검색 필터링

총 6개 제품 중 1번째-6번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Properties Measured Display Type Cutout Height Cutout Width Depth Number of Digits Digit Height Minimum Temperature Maximum Temperature Approvals Measurement Range Meter Type Minimum Measurement Series
RS 제품 번호 775-2717
제조사 부품 번호M850-LCD
제조사HOBUT
₩187,249.30
Each
수량
Current, Energy, Frequency, Power, Voltage LCD 96mm 96mm 82mm - - 0°C +60°C - - - - M850
RS 제품 번호 668-4061
제조사 부품 번호M850-MP1
제조사HOBUT
₩238,521.75
Each
수량
Current, Frequency, Power, Voltage LED 96mm 96mm 82mm 4 14.2 mm 0°C 60°C - - - - M850
RS 제품 번호 312-791
제조사 부품 번호D484565HZ180-300/1-001
제조사HOBUT
₩99,672.75
Each
수량
Frequency - 45mm 45mm - - - -25°C +40°C - - - - -
RS 제품 번호 312-864
제조사 부품 번호D7245-65HZ240/2-001
제조사HOBUT
₩62,489.80
Each
수량
Frequency - 68mm 68mm - - - -25°C +40°C - - - - -
RS 제품 번호 313-772
제조사 부품 번호D9645-65HZ240/2-001
제조사HOBUT
₩64,351.35
Each
수량
Frequency - 92mm 92mm - - - -25°C +40°C - - - - -
RS 제품 번호 287-2194
제조사 부품 번호PD7245-65HZ220/2-001
제조사HOBUT
₩86,835.65
Each
수량
Frequency - 68mm 68mm - - - -25°C +40°C - - - - -