최근 검색 기록

    Current Transformers

    Current transformers (CT's), also known as Core Balance Current Transformers or Current Transducers, are instruments that are used to reduce or multiply the current from a high current into a lower current or vice versa. Current transformers, however, work in a slightly different way from voltage transformers. Plus, the amount of reduction in current is dependent upon the turn ratio. Whereas, connecting an ammeter to the CT's terminals will allow you to measure the current easily.

    Current Transformers (CT) consist of a core, a primary and a secondary winding. In some current transformers, the primary winding has a limited number of turns, making it possible for current to be measured without disconnecting it from the supply or load. Since it is arranged in this manner, the current transformer is sometimes called a "series transformer" .

    It is possible, however, that the secondary winding contains many coil turns which are wound atop a laminated core made out of magnetic material that is low-loss. With this core, the cross-sectional area is large, resulting in a low magnetic flux density when coupled with a wire of a smaller cross-section, no matter if it has to step down the current, whatever the load.

    The secondary winding supplies current either to a short circuit, such as an ammeter or a resistive load, up to the point when the secondary becomes saturated or breaks down due to excessive voltage.

    RS offers an extensive range of highly accurate Core Balance Current Transformers in various transformer types, current ratings, CT ratio supply voltages and mounting types to suit every application. Supplied by industry-leading brands including Siemens, Murata Power Solutions LEM and of course RS PRO.

    How does a current transformer work?

    When an alternating current flows through the primary winding, a magnetic flux is created which then induces an alternating current in the secondary winding. This alternating current is proportional to the current in its primary. Current transformers are also known as "step-down transformers". Once the current has been reduced it can be safely monitored and measured using an Ammeters

    Types of current transformer (CT meter)

    #1 - Toroidal Current Transformer

    In the shape of a doughnut, these transformers are designed without having a primary winding as part of their construction. Rather, a toroidal transformer has a window or hole through which the current flowing in the network passes.

    #2 - Wound Current Transformer

    Transformers have primary windings that are connected physically line to line with the conductor bringing the measured current through the circuit.

    #3 - Bar-type Current Transformer

    This type of transformer uses the cable, or busbar, of the main circuit as its primary winding, effectively one turn of the transformer. In most cases, they are bolted directly to current-carrying devices and are fully insulated from high operating voltages.

    Where would I use a Current Transducer?

    CTs are used in a wide range of industrial and commercial measurement applications. Some of the most common are:

    1. Generating Stations
    2. Electrical Substations
    3. Commercial Electric
    4. Power Distribution
    5. Electrical Panels

    Usually, ammeters and current transformers are used in conjunction, with the current transformer being designed to deliver a maximum secondary current equivalent to the ammeter deflection at full scale. It is common for current transformers to have inverse turn ratios between their primary and secondary windings. Therefore, CT calibrations are usually geared towards a specific type of ammeter.

    Browse the broad range of Current Transformers RS have to offer and order today for next-day delivery.

    4 / 11
    206 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    Socomec
    모두 제거

    ABB (54)

    Amprobe (1)

    Bourns (30)

    Broyce Control (6)

    Carlo Gavazzi (64)

    Carroll & Meynell (2)

    Chauvin Arnoux Energy (2)

    Dold (2)

    Eaton (23)

    Efergy (1)

    EPCOS (8)

    GILGEN Muller & Weigert (10)

    Hager (3)

    HOBUT (53)

    Honeywell (9)

    KEMET (17)

    Legrand (8)

    LEM (222)

    Lovato (52)

    Murata Power Solutions (21)

    Nuvotem Talema (64)

    Omron (5)

    Phoenix Contact (92)

    RS PRO (187)

    Schneider Electric (115)

    Siemens (144)

    Sifam Tinsley (88)

    Socomec (206)

    TDE Instruments (41)

    U_RD (22)

    WAGO (82)

    Wurth Elektronik (14)

    Select a Range

    5:5 (2)

    10:5 (2)

    15:5 (2)

    20:1 (1)

    20:5 (2)

    25:5 (1)

    30:5 (1)

    40:5 (2)

    50:5 (4)

    60:5 (3)

    63:1 (1)

    65:5 (1)

    75:5 (7)

    80:5 (3)

    100:5 (10)

    125:5 (5)

    150:5 (10)

    160:5 (3)

    200:5 (8)

    250:5 (11)

    300:5 (6)

    400:5 (11)

    400:5A (1)

    500:5 (4)

    600:5 (5)

    750:5 (3)

    750:5A (5)

    800:5 (2)

    800:5A (3)

    1000:5 (5)

    1000:5A (4)

    1250:5 (2)

    1500:5 (3)

    1500:5A (1)

    1600:5A (2)

    2000:5 (1)

    2000:5A (2)

    2500:5 (1)

    2500:5A (2)

    5000:5 (1)

    Select a Range

    8.6mm (1)

    14mm (5)

    15mm (1)

    17.5mm (7)

    18mm (3)

    21mm (9)

    22mm (3)

    22.5mm (6)

    23 x 33mm (2)

    26mm (21)

    27mm (1)

    28mm (5)

    30mm (2)

    32mm (8)

    44mm (13)

    50mm (1)

    55mm (3)

    55 x 85mm (2)

    70 x 175mm (1)

    80mm (4)

    84 x 34mm (1)

    85mm (7)

    85 x 125mm (2)

    85 x 165mm (2)

    100mm (2)

    103 x 41mm (5)

    115 x 305mm (1)

    120mm (1)

    200mm (2)

    300mm (2)

    Select a Range

    BSA 02 (1)

    CTA-VA (1)

    CTA-VA4 (4)

    Delta IC (4)

    IC (1)

    IP (3)

    IP-R (1)

    iTR-10 (1)

    iTR-14 (1)

    iTR-21 (1)

    iTR-32 (1)

    TBA 103 (5)

    TBA 80 (1)

    TCA 13 - 3P (4)

    TCA 14 (6)

    TCA 21 (2)

    TCA 22 (1)

    TCB 17-20 (2)

    TCB 26-30 (6)

    TCB 26-40 (4)

    TCB 28-30 (2)

    TCB 32-40 (3)

    TCB 44-50 (5)

    TCB 44-63 (4)

    TCB 55-80 (1)

    TCB 85-100 (1)

    TCB3 18-20 (2)

    TCB3 22-30 (1)

    TCB32 (1)

    TCB85 (4)

    TE-18 (3)

    TE-25 (1)

    TE-35 (1)

    TE-45 (1)

    TE-55 (1)

    TE-90 (1)

    TF-120 (1)

    TF-200 (1)

    TF-300 (1)

    TF-80 (1)

    TO 23 (2)

    TO 58 (2)

    TO 812 (2)

    TO 816 (2)

    TR-10 (1)

    TR-14 (1)

    TR-21 (1)

    TRB 60 (1)

    TRB 70 (1)

    TRB60 (1)

    192T (85)

    192Y (11)

    4829 (3)

    4990 (2)

    Bar Through (28)

    Cable Through (4)

    Current Transformer (10)

    DIN Rail Mounted (17)

    Rogowski Coil (4)

    Split Core (21)

    Toroidal Ring (7)

    Closed Loop (3)

    Current Transformer (5)

    Select a Range

    24 V (1)

    24 V dc (4)

    230 V ac (9)

    230 V (1)

    300 V (8)

    400 V ac (1)

    600 V ac (2)

    600 V (4)

    720 V ac (5)

    Select a Range

    1A (8)

    3 x 400A (1)

    3 x 75A (1)

    3 x 600A (1)

    3 x 500A (1)

    3 x 80A (1)

    3 x 50A (1)

    3 x 150A (1)

    5 + 5 + 5 + 5A (1)

    5A (6)

    10A (8)

    15A (3)

    20A (3)

    25 → 63A (1)

    25A (1)

    30A (2)

    40 → 100A (1)

    40A (2)

    40 → 160A (1)

    50A (6)

    60A (3)

    63A (1)

    63 → 250A (2)

    65A (1)

    75A (6)

    80A (3)

    100A (10)

    125A (5)

    150A (10)

    160A (3)

    160 → 630A (1)

    160 → 600A (1)

    200A (8)

    250A (9)

    300A (6)

    400A (9)

    400 → 2000A (1)

    400 → 1000A (1)

    500A (4)

    600A (4)

    600 → 4000A (1)

    600 → 2000A (1)

    750A (8)

    800A (5)

    1kA (8)

    1.25kA (3)

    1.5kA (4)

    1.6kA (2)

    1600 → 6000A (1)

    2kA (3)

    2.5kA (2)

    5kA (1)

    Select a Range

    0.004 → 0.02 A (8)

    20 mA (12)

    1 A (1)

    5 A (54)

    5A (1)

    24 A (1)

    75.6 A (1)

    600 A (1)

    Select a Range

    44mm (2)

    45mm (2)

    47mm (2)

    50mm (3)

    50.5mm (4)

    65mm (25)

    67mm (2)

    70mm (3)

    73mm (3)

    75.1mm (3)

    75.5mm (13)

    85mm (3)

    85.5mm (8)

    86mm (3)

    88.5mm (5)

    90mm (2)

    98.5mm (4)

    100mm (1)

    103.5mm (1)

    105.5mm (2)

    106mm (3)

    115mm (1)

    123.5mm (2)

    125mm (1)

    126mm (1)

    129mm (2)

    135mm (1)

    136.5mm (1)

    142.5mm (1)

    150mm (2)

    158mm (4)

    175mm (1)

    184.5mm (4)

    198mm (3)

    245mm (2)

    260mm (1)

    390mm (1)

    Select a Range

    26mm (1)

    28mm (3)

    29mm (2)

    37mm (2)

    41mm (2)

    45mm (16)

    46mm (1)

    49.5mm (10)

    49.9mm (3)

    53mm (2)

    55mm (1)

    60mm (4)

    61mm (16)

    65mm (1)

    70mm (2)

    71mm (13)

    75mm (2)

    80mm (1)

    86mm (4)

    88mm (2)

    90mm (1)

    92mm (1)

    93mm (3)

    96mm (2)

    100mm (1)

    102.5mm (1)

    116mm (1)

    120mm (2)

    125mm (4)

    135mm (3)

    150mm (3)

    155mm (3)

    156mm (1)

    172mm (4)

    195mm (2)

    204mm (1)

    370mm (1)

    6.7mm (2)

    8.3mm (2)

    8.5mm (2)

    10.5mm (1)

    10.8mm (2)

    -40°C (4)

    -10°C (6)

    +55°C (1)

    +70°C (5)

    +80°C (4)

    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.

    Cable Mount (3)

    DIN Rail (23)

    206 Products
    단가
    제조사
    Current Ratio
    Bore Size
    Series
    Transformer Type
    Sensor Technology
    Supply Voltage
    Input Current
    Output Current
    Overall Height
    Overall Width
    Overall Depth
    Minimum Temperature
    Maximum Temperature
    Better World Product
    Better World Verification
    Mounting Type
    제품 세부 사항
    단가
    제조사
    Current Ratio
    Bore Size
    Series
    Transformer Type
    Sensor Technology
    Supply Voltage
    Input Current
    Output Current
    Overall Height
    Overall Width
    Overall Depth
    Minimum Temperature
    Maximum Temperature
    Better World Product
    Better World Verification
    Mounting Type
    • RS 제품 번호 221-0314
    • 제조사 부품 번호 192T2116
    개당
    ₩55,452.48
    Socomec
    160:5
    17.5mm
    192T
    -
    -
    -
    160A
    -
    65mm
    49.5mm
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 122-0478
    • 제조사 부품 번호 192T5090
    개당
    ₩119,492.80
    Socomec
    1000:5
    44mm
    TCB 44-50
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    DIN Rail
    • RS 제품 번호 221-0331
    • 제조사 부품 번호 192T3440
    개당
    ₩202,848.24
    Socomec
    -
    22mm
    192T
    -
    -
    -
    3 x 400A
    -
    150mm
    75mm
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 221-0424
    • 제조사 부품 번호 48290656
    개당
    ₩274,480.00
    Socomec
    -
    -
    iTR-14
    -
    -
    300 V
    40 → 160A
    -
    67mm
    29mm
    -
    -
    -
    -
    -
    -
    개당
    ₩324,535.00
    Socomec
    2000:5A
    103 x 41mm
    TBA 103
    Bar Through
    -
    -
    2kA
    5 A
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩322,649.36
    Socomec
    2500:5A
    85mm
    TCB85
    Bar Through
    -
    -
    2.5kA
    5 A
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩82,701.20
    Socomec
    300:5
    26mm
    TCB 26-30
    Bar Through
    -
    -
    300A
    5 A
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 221-0340
    • 제조사 부품 번호 192T4605
    개당
    ₩379,822.04
    Socomec
    300:5
    -
    192T
    Split Core
    -
    -
    300A
    -
    106mm
    93mm
    -
    -
    -
    -
    -
    -
    개당
    ₩310,574.12
    Socomec
    250:5
    120mm
    Delta IC
    -
    -
    -
    250A
    5 A
    -
    -
    -
    -40°C
    +80°C
    -
    -
    DIN Rail
    개당
    ₩237,951.60
    Socomec
    1000:5A
    103 x 41mm
    TBA 103
    Bar Through
    -
    -
    1kA
    5 A
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 182-8460
    • 제조사 부품 번호 48290500
    개당
    ₩41,222.76
    Socomec
    20:1
    -
    TE-18
    -
    -
    -
    20A
    24 A
    45mm
    28mm
    10.8mm
    -10°C
    +70°C
    -
    -
    Cable Mount
    • RS 제품 번호 221-0288
    • 제조사 부품 번호 192T0610
    개당
    ₩220,933.84
    Socomec
    100:5
    -
    192T
    -
    -
    -
    100A
    -
    85mm
    135mm
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 221-0348
    • 제조사 부품 번호 192T4780
    개당
    ₩653,702.32
    Socomec
    800:5
    -
    192T
    Split Core
    -
    -
    800A
    -
    198mm
    155mm
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 221-0321
    • 제조사 부품 번호 192T2320
    개당
    ₩56,445.12
    Socomec
    200:5
    26mm
    192T
    -
    -
    -
    200A
    -
    75.5mm
    61mm
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 221-0327
    • 제조사 부품 번호 192T3215
    개당
    ₩61,771.16
    Socomec
    150:5
    26mm
    192T
    -
    -
    -
    150A
    -
    75.5mm
    61mm
    -
    -
    -
    -
    -
    -
    개당
    ₩157,581.60
    Socomec
    750:5A
    32mm
    TCB 32-40
    Bar Through
    -
    -
    750A
    5 A
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩112,318.72
    Socomec
    750:5A
    26mm
    TCB 26-40
    Bar Through
    -
    -
    750A
    5 A
    -
    -
    -
    -
    -
    -
    -
    -
    개당
    ₩166,733.44
    Socomec
    750:5A
    44mm
    TCB 44-50
    Bar Through
    -
    -
    750A
    5 A
    -
    -
    -
    -
    -
    -
    -
    -
    • RS 제품 번호 221-0315
    • 제조사 부품 번호 192T2305
    개당
    ₩56,445.12
    Socomec
    50:5
    26mm
    192T
    -
    -
    -
    50A
    -
    75.5mm
    61mm
    -
    -
    -
    -
    -
    -
    개당
    ₩221,753.52
    Socomec
    750:5A
    103 x 41mm
    TBA 103
    Bar Through
    -
    -
    750A
    5 A
    -
    -
    -
    -
    -
    -
    -
    -
    페이지 당 결과 수