DC Motor Controllers

A dc motor controller is a device that works alongside a microcontroller, the batteries and motors. Most controllers have under-voltage, over-voltage, short circuit protection, current limit protection, thermal protection and voltage transients. Without these protections, the motor is exposed to threats that can result in permanent electrical or mechanical damage.Some DC Motor Controllers control two motors independently and often only one supply voltage can be used to supply both motorsThe benefits of using a controller. Electrical protection of the motor Maintains constant speed Dynamic response to changing system demands Monitoring to evaluate machine performance / diagnostics Energy saving Accurate speed control

...
Read more Read less

검색 필터링

총 2개 제품 중 1번째-2번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Supply Voltage Current Rating Voltage Rating Compatible Motor Type Control Input Mounting Style Phase Length Width Depth Dimensions Operating Temperature Range
RS 제품 번호 179-8511
제조사 부품 번호D3
제조사Igus
₩286,052.50
Each
수량
24 V 2.5 A 24 V D.C Motor - - - 137mm 120mm 27mm 137 x 120 x 27 mm -20 → +45 °C
신제품
RS 제품 번호 190-4950
제조사 부품 번호D1
제조사Igus
₩937,295.85
Each
수량
12 → 24 (Logic) V dc, 12 → 48 (Load) V dc 10 (ST) A, 14 (DC) A, 21 (EC) A 12 → 24 (Logic) V dc, 12 → 48 (Load) V dc - - DIN Rail, Screw Mount 2 31mm 123mm 139.5mm 31 x 123 x 139.5 mm -20 → +45 °C