Solid State Contactors

A contactor or relay is a switch, which is controlled electrically using a high current rating to change between alternative power circuits. Solid state contactors open up or close off an electrical circuit as a result of an external signal received by the component. These contactors allow for low power input for the switching of higher current loads but with minimal supply current required. Solid state contactors offer high shock and vibration resistance features.


What are solid state contactors used for?

Solid state contactors are useful in controlling motion, including for conveyor systems, valves, elevators, lifts and hoists. They're typical in industries where heat control is required: in professional food equipment and plastic moulding or extrusion machinery and soldering devices. Solid state contactors also facilitate power load control in power supplies, regulators, inverters and converters.


Types of solid state contactors

Solid state contactors are available as three phase or single phase devices. Single phase contactors switch one phase AC or DC power loads and three phase devices switch up to three AC and DC power loads in machinery. Reverse phase contactors perform the opposite function and are necessary for protecting motor overloads.


...
Read more Read less

검색 필터링

총 9개 제품 중 1번째-9번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Load Voltage Load Current Supply Voltage Reversing Function Mounting Style Pole and Throw Configuration Electrical Phase Normal State Configuration Terminal Type Operating Temperature Range Width Depth Length Maximum Operating Temperature
신제품
RS 제품 번호 191-4312
제조사 부품 번호1032922
제조사Phoenix Contact
₩141,716.50
Each
수량
42 660V ac 250 mA 30 A 230 V ac - DIN Rail Mount - 1 - Screw -30 +70 °C 103mm 110mm 17.8mm +70°C
RS 제품 번호 666-9822
제조사 부품 번호2297219
제조사Phoenix Contact
₩338,030.20
Each
수량
- 9A 24 V dc - DIN Rail Mount 3P - - Screw -25 +70 °C 67.5mm 114.5mm 99mm +70°C
RS 제품 번호 666-9879
제조사 부품 번호2297303
제조사Phoenix Contact
₩405,022.75
Each
수량
- 2A 230 V ac - DIN Rail Mount 3P - - Screw -25 +70 °C 40mm 114.5mm 99mm +70°C
신제품
RS 제품 번호 196-0377
제조사 부품 번호1032919
제조사Phoenix Contact
₩100,202.85
Each
수량
- 150 mA 20 A 4 32 V dc - DIN Rail Mount - 1 - Screw -30 +70 °C 103mm 110mm 18mm +70°C
신제품
RS 제품 번호 196-0439
제조사 부품 번호2980539
제조사Phoenix Contact
₩95,486.20
Each
수량
- - 19.2 28.8 V dc Yes DIN Rail Mount - - - Screw -25 +60 °C 86mm 80mm 5.6mm +60°C
RS 제품 번호 666-9813
제조사 부품 번호2297196
제조사Phoenix Contact
₩319,777.40
Each
수량
- 2A 24 V dc - DIN Rail Mount 3P - - Screw -25 +70 °C 40mm 114.5mm 99mm +70°C
신제품
RS 제품 번호 191-4313
제조사 부품 번호1032927
제조사Phoenix Contact
₩185,139.75
Each
수량
42 660V ac 500 mA 50 A 230 V ac - DIN Rail Mount - 1 - Screw -30 +70 °C 141mm 110mm 35mm +70°C
RS 제품 번호 666-9876
제조사 부품 번호2297316
제조사Phoenix Contact
₩424,069.15
Each
수량
- 9A 24 V dc - DIN Rail Mount 3P - - Screw -25 +70 °C 67.5mm 114.5mm 99mm +70°C
RS 제품 번호 666-9857
제조사 부품 번호2297277
제조사Phoenix Contact
₩598,349.60
Each
수량
- 37A 24 V dc - DIN Rail Mount 3P - - Screw -25 +70 °C 147.5mm 114.5mm 99mm +70°C