Contactors | RS
최근 검색 기록

    Contactors

    In simple terms, a contactor, contactor switch or contactor relay is a device designed for switching an electrical circuit on or off. They are part of the relay family, but the main difference is that a contactor is used in applications with higher current capacity is involved. Contactors are typically used for motors, lighting circuits, heating, and other electrical loads. A contactor can function on its own or as a power control device or as part of a motor starter.

    RS offer a comprehensive range of high-quality electrical contactors from industry-leading brands including Schneider Electric, Siemens, Eaton, ABB, and Allen Bradley. We also stock a selection of accessories used to enhance the function of the contactor including, Contactor Overload Relays, auxiliary contacts, mechanical interlocks, and much more.

    What are electrical contactors?

    Designed to be connected to high-current load devices, contactors incorporate spring-loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactor's ability to interrupt heavy motor currents with minimal damage over a longer life cycle. In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.

    How do contactors work?

    Contactors, unlike standard relays, are specifically designed to connect to high current load devices. Used in larger-scale control circuit applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device can switch more than 10 amperes, it is called a contactor. These devices also feature high coil voltages which are rare within relays.

    Contactor Specifications

    There are various types of contactors, and each type will have its own set of specifications depending on your application. Some key specifications are

    • AC Contactor or DC Contactor with coils including 12 V, 24 V, 48 V, 110 V, 240 V, 400 V, and 440 V.
    • Reversing or non-reversing functionality.
    • AC3 and AC1 categories
    • Contactors with 2 poles, 3 poles 4 poles, and even 8 and 10 pole variants.
    • Various contact configurations.
    • IEC standards

    9804 표시되는 제품 Contactors

    Schneider Electric
    220 Vac
    -
    3
    690 V ac
    -
    TeSys D
    LC1DWK
    -
    3NO
    -
    -
    Screw
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Schneider Electric
    230 V ac
    40 A
    3
    690 V ac/dc
    -
    TeSys D
    LC1D
    -
    3NO
    1NO + 1NC
    2
    Screw
    122mm
    55mm
    120mm
    -
    Yes
    Green Premium
    -
    Schneider Electric
    24 V dc
    9 A
    3
    690 V ac
    4 kW
    TeSys D
    LC1D
    -
    3NO
    -
    2
    Screw
    77mm
    45mm
    93mm
    -
    Yes
    Green Premium
    -
    Siemens
    230 V ac
    185 A
    3
    400 V
    90 kW
    SIRIUS 3RT
    Size S6, 3RT1
    -
    3NO
    2NO + 2NC
    4
    Screw
    120mm
    170mm
    169mm
    Extended product life
    Yes
    -
    -
    Schneider Electric
    24 V dc
    150 A
    3
    1 kV ac
    80 kW
    TeSys D
    LC1D
    -
    3NO
    1NO + 1NC
    2
    Screw
    158mm
    120mm
    132mm
    -
    Yes
    Green Premium
    -
    Siemens
    24 V dc
    16 A
    3
    400 V ac
    7.5 kW
    SIRIUS 3RT
    Size S0, 3RT2
    -
    3NO
    1NO + 1NC
    2
    Screw
    85mm
    45mm
    107mm
    Low carbon manufacture
    Yes
    -
    -
    Siemens
    24 V dc
    10 A
    4
    690 V ac
    -
    SIRIUS
    3RH2
    -
    2NO/2NC
    -
    4
    Screw
    57.5mm
    45mm
    73mm
    -
    -
    -
    -
    Omron
    24 V dc
    10 A
    4
    -
    -
    -
    J7KNA
    -
    2NC + 2NO
    2NO + 2NC
    4
    Screw
    -
    45mm
    49mm
    -
    -
    -
    -
    Siemens
    24 V dc
    22 A
    4
    -
    5.5 kW
    SIRIUS 3RT
    Size S00, 3RT23
    Reversing
    4NO
    -
    -
    -
    -
    -
    -
    Low carbon manufacture
    Yes
    -
    -
    Siemens
    200 → 280 V ac/dc
    17 A
    3
    -
    7.5 kW
    SIRIUS 3RT
    Size S0, 3RT2
    -
    1NO + 1NC
    -
    -
    -
    -
    -
    -
    Low carbon manufacture
    Yes
    -
    -
    ABB
    24 V ac/dc
    24 A
    3
    690 V ac
    18.5 kW
    AF38Z-30-00-21
    AF
    -
    3NO
    -
    -
    Screw
    86mm
    45mm
    86mm
    -
    -
    -
    -
    Schneider Electric
    220 V ac
    20 A
    3
    690 V ac
    4 kW
    TeSys K
    LC1K
    -
    3NO
    1NC
    1
    Screw
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Schneider Electric
    110 V ac
    9 A
    3
    690 V ac
    4 kW
    TeSys D
    LC1D
    -
    3NO
    1NO + 1NC
    2
    Screw
    77mm
    45mm
    84mm
    -
    Yes
    Green Premium
    -
    ABB
    230 V ac
    25 A
    4
    690 V ac
    4 kW
    AF09
    AF
    Motor Control
    2NO/2NC
    -
    0
    Screw
    80mm
    45mm
    77mm
    -
    -
    -
    -
    Schneider Electric
    24 V dc
    6 A
    3
    600 V ac
    3 kW
    TeSys K
    LP4K
    -
    3NO
    1NO
    1
    Screw
    57.91mm
    45mm
    56.8mm
    -
    Yes
    Green Premium
    -
    Schneider Electric
    200 → 500 V ac/dc
    550 A
    3
    -
    -
    TeSys F
    LC1G400
    Motor Control
    1 NO + 1 NC
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Siemens
    220-240 V
    300 A
    3
    1 kV
    400 kW
    SIRIUS
    3RT12
    -
    2 NO + 2 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    220/240 V ac
    -
    3
    -
    212 kW
    -
    DILM
    Reversing
    2N/O+2NC
    -
    4
    Screw
    216mm
    160mm
    216mm
    -
    -
    -
    -
    ABB
    240 V
    20 A
    3
    -
    5.5 kW
    BC7-30-01
    B
    Control Unit
    3NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    24 V dc
    9 A
    3
    -
    4 kW
    SIRIUS 3RT
    Size S00, 3RT2
    Reversing
    1NC
    -
    -
    -
    -
    -
    -
    Low carbon manufacture
    Yes
    -
    -
    페이지 당 결과 수