Contactors | RS
최근 검색 기록

    Contactors

    In simple terms, a contactor, contactor switch or contactor relay is a device designed for switching an electrical circuit on or off. They are part of the relay family, but the main difference is that a contactor is used in applications with higher current capacity is involved. Contactors are typically used for motors, lighting circuits, heating, and other electrical loads. A contactor can function on its own or as a power control device or as part of a motor starter.

    RS offer a comprehensive range of high-quality electrical contactors from industry-leading brands including Schneider Electric, Siemens, Eaton, ABB, and Allen Bradley. We also stock a selection of accessories used to enhance the function of the contactor including, Contactor Overload Relays, auxiliary contacts, mechanical interlocks, and much more.

    What are electrical contactors?

    Designed to be connected to high-current load devices, contactors incorporate spring-loaded contacts that make or break power supply lines to a load. These contacts are designed to open and close very rapidly to assist with arc suppression, ensuring the contactor's ability to interrupt heavy motor currents with minimal damage over a longer life cycle. In any device that is frequently turned off and on, a contactor is often employed, and different contactor configurations are designed for different current requirements. From uses in basic light switches to complex applications such as controlling electromagnets, contactors are highly versatile.

    How do contactors work?

    Contactors, unlike standard relays, are specifically designed to connect to high current load devices. Used in larger-scale control circuit applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device can switch more than 10 amperes, it is called a contactor. These devices also feature high coil voltages which are rare within relays.

    Contactor Specifications

    There are various types of contactors, and each type will have its own set of specifications depending on your application. Some key specifications are

    • AC Contactor or DC Contactor with coils including 12 V, 24 V, 48 V, 110 V, 240 V, 400 V, and 440 V.
    • Reversing or non-reversing functionality.
    • AC3 and AC1 categories
    • Contactors with 2 poles, 3 poles 4 poles, and even 8 and 10 pole variants.
    • Various contact configurations.
    • IEC standards

    9875 표시되는 제품 Contactors

    ABB
    240 V ac
    20 A
    2
    -
    4.6 kW
    ESB20-20N-05
    ESB
    Safety
    2NO
    -
    0
    -
    65mm
    18mm
    85mm
    -
    -
    -
    -
    Siemens
    24 V
    65 A
    3
    1 kV
    90 kW
    SIRIUS
    3RT
    -
    1 NO + 1 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    110 → 230 V
    30 A
    1
    600 V
    -
    SIRIUS
    3RF23
    -
    1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    230 V ac
    65 A
    3
    440 V ac
    30 kW
    Orange
    BF
    -
    3NO
    -
    -
    Cage Clamp
    55mm
    114.5mm
    136mm
    -
    -
    -
    -
    Siemens
    110/120 V ac
    25 A
    3
    690 V
    11 kW
    SIRIUS
    3RT2
    -
    2 NO + 2 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    220 V ac, 230 V dc
    -
    3
    -
    90 kW
    -
    DILM
    Reversing
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB Jokab
    100 to 250 V ac/dc
    105 A
    3
    600 V ac
    -
    AFS65-30-22-13
    AFS
    Safety
    3NO
    2NO + 2NC
    4
    Screw
    55mm
    144mm
    119.5mm
    -
    -
    -
    -
    Lovato
    220 V
    45 A
    4
    690 V
    51 kW
    -
    BF26
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    24 V
    80 A
    3
    1 kV
    37 kW
    SIRIUS
    3RT2
    -
    2 NO + 2 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    48 V dc
    32 A
    4
    690 V
    36 kW
    -
    BF18
    -
    4NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    3 A
    -
    -
    -
    SIRIUS
    3RH2
    -
    1NC + 3NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    220 V
    -
    4
    -
    6.5 kW
    -
    DILM
    Reversing
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    48 V
    5 A
    2
    -
    -
    TeSys SK
    -
    -
    2NO
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Lovato
    220 V
    32 A
    4
    690 V
    36 kW
    -
    BF18
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    220 → 230 V
    150 A
    3
    440 V
    75 kW
    TeSys
    TeSys F
    -
    3 NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    24 V dc
    20 A
    3
    690 V ac
    4 kW
    TeSys K
    LP2K
    Reversing
    3NO
    1NC
    1
    Solder Pin
    58mm
    90mm
    57mm
    -
    Yes
    Green Premium
    -
    Schneider Electric
    -
    6 A
    3
    -
    -
    TeSys K
    LP1K
    Changeover Contactor
    1 NO + 1 NC
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Siemens
    72 V dc
    130 A
    3
    690 V
    45 kW
    SIRIUS
    3RT2
    -
    1NO + 1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    24 V ac
    12 A
    1
    -
    -
    -
    -
    Reversing
    1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    230 V dc
    20 A
    3
    690 V ac
    4 kW
    TeSys K
    LP1K
    -
    3NO
    1NC
    1
    Solder Pin
    58mm
    45mm
    57mm
    -
    Yes
    Green Premium
    -
    페이지 당 결과 수