Epoxy Resins & Epoxy Adhesives

Epoxy resins and adhesives are characterised by their excellent electrical properties and chemical resistance, strength and low absorption of moisture. They make great adhesives and also one of the few types of glue that can be used on metals and glass. Epoxy can be used as a protective coating as well as materials in circuit boards and for patching holes in concrete pavements. These versatile resins offer high strength resistance to corrosion. The high strength to weight ratio and dimensional stability as well as adhesion properties make them ideal for a wide range of applications. Different resins are produced by varying the ratios of the chemical components.



Resins are relatively high in viscosity (measure of its resistance to flow), so that they are moulded at temperatures around 50 to 100°C, or dissolved in an inert solvent (solvent that does not react with anything in solution) to reduce viscosity to a point at which lamination at room temperature becomes possible.



How are they made?


Most epoxy resins are an industrial product derived from petroleum and are themselves the result of a chemical reaction called curing. This involves epoxies and other chemicals more commonly known as hardeners or curing agents. Depending on the type of reaction used to produce them, they can be either low-molecular honey-like liquids or high-molecular, solid substances. Their molecular weight often determines their potential uses and applications.



Did you know?


Currently. there are more than 50 different substances known as epoxy resins. Also, there are hundreds of hardeners to modify epoxy polymer properties to meet the most varied requirements.



Epoxy uses


  • General purpose adhesives

  • As the binder in cement and mortars

  • Rigid foams

  • Non-skid coatings

  • Solidifying sandy surfaces in oil drilling

  • Industrial coatings

  • Potting and encapsulating media

  • Fibre reinforced plastics


Advantages of Epoxy


  • Low shrink during cure

  • Excellent moisture and chemical resistance

  • Good electrical properties

  • Increased mechanical and fatigue strength

  • Impact resistant

  • No VOCs (Volatile Organic Compounds)

  • Long shelf life

  • ...
Read more Read less

검색 필터링

총 14개 제품 중 1번째-14번째 제품을 조회 중
한장내 검색 결과 수
제품설명 단가 Material Compatibility Colour Package Type Package Size Setting Time Minimum Operating Temperature Maximum Operating Temperature Trade Name Cure Time Flame Retardant Shear Strength Filler Material Chemical Composition Odour
RS 제품 번호 159-3957
제조사RS PRO
₩7,686.45
Each
수량
Glass Fibre Reinforced Polymer, Metal, Plastic, Wood Yellow Dual Cartridge 30 g - - - - - Yes - - Nonylphenol, 2-Piperazin-1-Ylethylamine Slight
RS 제품 번호 850-940
제조사RS PRO
₩12,744.10
1 Kit
Kit(s)
Glass, Metal, Plastic, Wood Clear Tube 16 g - - - - 24 h Yes - - Bisphenol A-(Epichlorhydrin), Bisphenol F Slight
RS 제품 번호 850-934
제조사RS PRO
₩15,462.80
Each
수량
Aluminium, Steel Yellow Cartridge 40 ml 3 → 4min - - - 2 h Yes - - Bisphenol A-(Epichlorhydrin), Bisphenol F Slight
RS 제품 번호 132-605
제조사RS PRO
₩10,202.10
Each
수량
Ceramic, Glass, Metal, Plastic, Stone, Wood Transparent Dual Cartridge 24 ml - - - - - No - - Epoxy Resin Mercaptan
RS 제품 번호 850-956
제조사RS PRO
₩40,304.65
1 Kit
Kit(s)
Glass, Metal, Plastic, Wood Yellow Tube 150 g - - - - 24 h Yes - - Bisphenol A-(Epichlorhydrin), Bisphenol F Slight
RS 제품 번호 850-962
제조사RS PRO
₩9,876.60
Each
수량
Metal Black Syringe 25 ml 5min - - - 24 h Yes - Inorganic Barium Sulphate, Bisphenol A-(Epichlorhydrin), Limestone, Magnesium Carbonate, Talc -
RS 제품 번호 918-1401
제조사RS PRO
₩17,608.00
Each
수량
Metal, Plastic Yellow Cartridge 25 ml - - - - 20 min @ +100°C, 60 min @ +75°C - - - Epoxy Resin Slight
RS 제품 번호 691-173
제조사RS PRO
₩87,756.35
Each
수량
Metal, Steel Grey Tub 500 g - - +93°C - 16 h - 14 N/mm² Steel - -
RS 제품 번호 691-195
제조사RS PRO
₩91,691.80
Each
수량
Metal - Tub 500 g 60min - +121°C - 16 h - 18 MPa Aluminium - -
RS 제품 번호 691-145
제조사RS PRO
₩119,673.95
Each
수량
Metal Blue Tub 500 g 40min - +177°C - 24 h Yes 13.75 MPa Ceramic Bisphenol A Diglycidyl Ether Resin, Titanium Dioxide Slight
RS 제품 번호 691-151
제조사RS PRO
₩87,666.45
Each
수량
Aluminium, Brass, Bronze, Concrete, Ferrous Metal, Metal, Plastic, Steel Grey Tub 500 g 60min - +121°C - 16 h - 18 MPa Ceramic - -
RS 제품 번호 567-581
제조사RS PRO
₩22,643.95
Each
수량
- Red Syringe 10 ml - - +140°C - 20 (120°C) min, 40 (100°C) min, 60 (90°C) min - - - Aliphatic Amines, Epoxy Resin, Neopentyl Glycol Diglycidyl Ether -
RS 제품 번호 553-614
제조사RS PRO
₩56,299.10
1 Box of 50
Box(es)
Ceramic, Concrete, Metal, Plastic, Wood Transparent Sachet 150 g 3 → 5min -55°C +100°C - 24 h Yes - - 2, 4, 6-Tris(Dimethylaminomethyl)Phenol Characteristic
RS 제품 번호 691-230
제조사RS PRO
₩60,448.45
Each
수량
Concrete, Metal, Plastic Grey Tub 500 g 45min - +121°C - 16 h - - Metal - -