Piezo Buzzers
A piezo buzzer is an audio signalling device powered using piezoelectricity, which is created using a material that generates an electric charge when placed under mechanical stress. Piezo buzzers were invented by Japanese manufacturers.
How do piezo buzzers work?
Piezo buzzers have a piezoelectric element that is driven by a source such as an oscillating electronic circuit. A piezoelectric amplifier will then make the click, ring or beep produced by the buzzer louder.
Types of piezo buzzer components
Piezo buzzer components can vary in a number of different ways. They differ in their mounting style, the volume of sound they can produce, and their size. Piezo buzzers can be mounted in a range of ways, from bracket, to panel mount, to surface mount. They can have a volume range of anywhere from 60 to 115 decibels, and sometimes beyond.
제품 비교 제품 세부 사항 단가 | 제조사 | Mounting Type | Minimum Supply Voltage | Maximum Supply Voltage | Sound Level | Drive Type | Tone Type | Diameter | Length | Depth | Height | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Maximum Frequency |
---|
개당 ₩81,817.60 | Werma | Panel Mount | 12V dc | 24V dc | 85dB | Internal | Continuous | 42.5mm | - | - | 29.8mm | 42.5 x 29.8mm | -20°C | +60°C | 2.4kHz |
개당 ₩74,880.40 | Werma | Screw Terminal | 115V ac | 230V ac | 60dB | - | Buzzer | 28mm | - | - | 61mm | 28(Dia.) x 61mm | -20°C | +50°C | 80 dB |
개당 ₩97,908.52 | Werma | Panel Mount | - | 230V ac | 90dB | Internal | Continuous | 43mm | - | - | 38mm | 43 x 38mm | 0°C | +60°C | 2.4kHz |
개당 ₩77,474.80 | Werma | Panel Mount | - | 24V ac/dc | 90dB | Internal | Continuous | 43mm | - | - | 40mm | 43 x 40mm | -20°C | +60°C | 2.4kHz |
개당 ₩81,565.68 | Werma | Screw Mount | 115V ac | 230V ac | 60dB | - | Continuous | 28mm | - | - | 61mm | 28 (Dia.) x 61mm | -20°C | +50°C | 2.4kHz |
개당 ₩72,286.00 | Werma | Screw Mount | 12V ac/dc | 24V | 60dB | - | Buzzer | 28mm | - | - | 61mm | - | -20°C | +50°C | 2.4kHz |
개당 ₩134,000.76 | Werma | Panel Mount | - | 230V ac | 90dB | Internal | Continuous, Slow Pulse | 43mm | - | - | 38mm | 43 x 38mm | -20°C | +60°C | 2.4kHz |
개당 ₩113,232.40 | Werma | Panel Mount | - | 24V ac/dc | 90dB | Internal | Continuous, Slow Pulse | 43mm | - | - | 40mm | 43 x 40mm | -20°C | +60°C | 2.4kHz |
개당 ₩72,286.00 | Werma | Screw Terminal | - | 12/24V ac/dc | 60dB | - | Continuous | 28mm | - | - | 61mm | 28(Dia.) x 61mm | -20°C | +50°C | 2.4kHz |