Keypads
Keypads are input devices that consist of a set of buttons or keys arranged in a grid-like pattern. Each button typically corresponds to a specific character, number, or function. Keypads are commonly used for data entry, control interfaces, and security systems. They can be found on various devices such as telephones, calculators, remote controls, ATMs, and security access panels. Users interact with keypads by pressing the appropriate buttons to input data or execute commands.
What are the Benefits of Keypads?
Ease of Input: Keypads provide a straightforward and intuitive means of inputting data, whether it's numeric values, text, or commands.Speed and Efficiency: Keypads allow for rapid data entry, especially when compared to alternative input methods like touchscreens or handwriting recognition.Familiarity and User-Friendliness: Many people are already familiar with keypad layouts, such as the telephone or calculator keypad, which makes them user-friendly and easy to adapt to.Durability and Reliability: Keypads are often designed to be robust and withstand repeated use.Security and Privacy: Keypads are commonly used for secure data entry, such as PIN codes or passwords.
What are the different layouts of Keypads?
Telephone Keypad: Also known as the "numeric keypad" or "dial pad," it consists of a grid of 12 buttons labeled with the digits 0-9 and additional symbols such as "*", "#", and sometimes "A", "B", "C", and "D". This layout is typically used for telephone systems and mobile phones.QWERTY Keypad: This layout resembles the arrangement of keys on a computer keyboard. It includes alphabets, numbers, and various symbols arranged in a QWERTY layout. This type of keypad is commonly found on smartphones and other mobile devices.Calculator Keypad: Designed specifically for mathematical calculations, calculator keypads typically feature a grid of numeric digits, arithmetic operators (+, -, *, /), decimal point, and function keys like "equals" and "clear". Scientific calculators may include additional functions and special symbols.ATM Keypad: Automated Teller Machine (ATM) keypads typically consist of a grid of numeric digits, navigation buttons (e.g., "Enter," "Cancel"), and additional options for selecting various banking functions.Control Panel Keypad: Keypads used in control panels or security systems often have a combination of numeric keys and specific function buttons. These keypads may include buttons for arming/disarming, emergency alerts, status indicators, and user-defined functions.
Applications
TelecommunicationsFinancial ServicesSecurity SystemsIndustrial Control SystemsAutomation and Home ControlMedical EquipmentRemote ControlsAutomotive
제품 비교 제품 세부 사항 단가 | 제조사 | Keypad Layout | Membrane Operation | Number of Keys | Keypad Output | Illuminated | IP Rating | Case Material | Case Colour | Mechanical Life Per Key | Contact Material | Actuator Colour | Actuator Material | Depth Behind Panel | Minimum Operating Temperature |
---|
Bopla | Hexadecimal | Yes | 16 | Matrix | - | IP65 | Copper | Black | >1000000 | Silver | Grey | - | - | -20°C | |
개당 ₩154,084.80 | Bopla | Telephone | Yes | 12 | Matrix | - | IP65 | Conductive Silver | Grey | >1000000 | Gold | Grey | - | - | -20°C |
Bopla | 5 x 5 | Yes | 25 | Matrix | - | IP65 | Copper | Black | >1000000 | Silver | Grey, White | - | - | -20°C | |
개당 ₩258,471.80 | Bopla | 5 x 6 | Yes | 30 | Matrix | - | IP65 | Copper | Grey | >1000000 | Silver | Grey, White | - | - | -20°C |
개당 ₩173,223.20 | Bopla | Hexadecimal | Yes | 16 | Matrix | - | IP65 | Conductive Silver | Grey | >1000000 | Gold | Grey | - | - | -20°C |