Lighting Controllers
Lighting controllers are intelligent lighting accessories which provide various types of control and automation to lighting systems. They usually sit between the power source and the lighting module.
0-10V Controllers
These controllers are one of the simpler, and most common form of lighting controllers. They control a DC voltage from 0 V to 10 V to control dimming functionality.
DALI Controllers
DALI (Digital Addressable Lighting Interface) is an international lighting standard. DALI controllers are used with electronic ballasts, LED lighting, relays and transformers. They enable the control of multiple light sources from one interface. DALI is popular in offices and commercial environments.
DMX Controllers
DMX (Digital Multiplex) is also a lighting standard. They control intelligent lighting and are popular in stage lighting where it uses colour programmable lighting fixtures.
Where are they used?
- Emergency lighting
- Exit signage
- Classrooms
- Offices
- Restaurants
- Hotels
- Architecture
- Theatre
- Concerts
제품 비교 제품 세부 사항 단가 | 제조사 | Controller Type | Sensor Type | Voltage Rating | Mount Type | Output Power | Range | Dimmable | Power Consumption | Diameter | Dimming Protocol | Time Delay | Length | Width | Height |
---|
개당 ₩16,356.00 | Ansmann | LED Controller | Movement | 4.5 V | Magnetic Base | 2W | 3m | - | - | - | - | - | 90 mm | 49.9 mm | 33.8mm |