RS PRO USB 2.0, Male USB A to Male Lightning, 2m

Subtotal (1 unit)*

₩14,908.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 538 개 단위 배송 준비 완료
  • 추가로 2026년 2월 26일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩14,908.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-8908
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Length

2m

Connector 1

USB A

Connector 2

Lightning

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

White

COO (Country of Origin):
CN

RS PRO 2 Metre USB 2.0 Male A to Lightning Cable, White


This high quality cable from RS PRO features a USB 2.0 A male connector at one end and a male lightning connector at the other, offering exceptional quality and reliability. This versatile USB to lightning cable is perfect for providing power and charging a range of Apple products such as iPod, iPad, iPhone and Macbook whilst allowing you to sync files and data simultaneously. With the addition of USB 2.0, the cable can achieve speeds of up to 480 Mbit/s. The durable cable flex features copper wire conductors and drain wire with an aluminium braid foil shielding, ensuring a high performance USB cable. The internal wires are enclosed in a PVC sheath offering excellent durability and corrosion resistance, whilst remaining flexible enough to accommodate cable management solutions. Both connector types are manufactured from nickel and feature strain relief to avoid the cable splitting whilst offering optimum performance and protection. This high quality USB and lightning cable can be plugged into devices such as chargers or power outlets with a female A port via the Male A USB connector.

Features and benefits


• Lightning to USB charge and sync cable
• Charge while syncing files to a computer using a USB port
• Apple MFi-Certified (iPod, iPhone, iPad)
• 2 lengths available
• PVC sheath offering excellent durability and corrosion resistance
• USB 2.0 speeds up to 480 Mbit/s
• Shielded, Braided and Drain
• Nickel connectors with strain relief offering a reliable connection

Application


USB to Lightning cables are designed to provide power and charge a range of Apple products whilst allowing you to sync files and data at the same time. The Male A USB connector can fit into female A USB ports on plugs, chargers or computers whilst the Lightning connector fits into the female port of Apple products such as:

• iPod
• iPhone
• iPad
• Macbook

FAQs


What is a Lightning connector?


A lightning connector is specifically designed for use with a wide range of Apple products that feature a female lightning port. They are similar to typical USB connectors, however are tailored more towards Apple products specifically.

What is a Male A connector?


USB A Male connectors are the most common USB type and feature a rectangular shape. They are often found on the end of devices such as memory sticks and keyboards and are used to fit into female type A connectors and adapters.

What is USB Version 2.0?


USB stands for Universal Serial Bus. The USB version relates to the technology that allows the data to be transferred along a cable from one device to another. USB 2.0 allows for a transfer speed of 480 Mbit/s. Most devices on the market are compatible with this standard.

What sizes are available?


1828907 - 1 Metre
1828908 - 2 Metre

관련된 링크들