RS PRO IC Socket USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 1.8 m

Subtotal (1 unit)*

₩1,936.40

Add to Basket
수량 선택 또는 입력
재고있음
  • 154 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,936.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
182-8546
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Cable Length

1.8m

Product Type

IC Socket USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Male USB A to Male USB A USB Cable


From RS PRO, comes a great value male USB A to male USB A USB cable. Constructed to industry standards, this USB cable designed for connecting a peripheral USB A device to a computer or another USB device both of which have USB Type A female ports.

Features and benefits


  • Cable flex has copper wire conductors and drain wire

  • Hi-speed USB revision 2.0

  • Length of 1.8m

  • The connectors are nickel and have a strain relief to help avoid the cable splitting around the edge of the boot.

  • A black PVC jacket and connector hoods

  • Diameter of 4mm

  • No additional adapter is required providing a direct connection

  • Applications


    These USB cables are compatible with a range of applications such as;

  • Computer mouse

  • Keyboards

  • Host computer

  • tablets

  • Connecting to Smart TV’s,

  • Games consoles

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Small Pack Size: 182-8546

    Large Pack Size: 251-3219

    관련된 링크들