- RS 제품 번호:
- 206-7260
- 제조사 부품 번호:
- FLIR E86 24°
- 제조업체:
- FLIR
- RS 제품 번호:
- 206-7260
- 제조사 부품 번호:
- FLIR E86 24°
- 제조업체:
- FLIR
제정법과 컴플라이언스
- COO (Country of Origin):
- EE
제품 세부 사항
FLIR Thermal Imaging Camera, 464 x 348 pixel Detector Resolution, 40mK Thermal Sensitivity - FLIR E86 24°
This thermal imaging camera by FLIR offers high accuracy in temperature measurement. With a detector resolution of 464 x 348 pixel, this device provides precise thermal imaging capabilities for various industries.
Features & Benefits
• The best temperature measurement accuracy is ±2.0 °C, indicating the degree of precision in temperature readings
• It operates at a refresh rate of 30 Hz, providing updated temperature data 30 times per second
• The temperature measurement range spans from -20 to +1500 °C, allowing for the measurement of temperatures within a wide range of values
• With a thermal sensitivity of 40 mK, it can detect temperature changes as small as 40 millikelvins, ensuring high sensitivity in temperature measurement
• It operates at a refresh rate of 30 Hz, providing updated temperature data 30 times per second
• The temperature measurement range spans from -20 to +1500 °C, allowing for the measurement of temperatures within a wide range of values
• With a thermal sensitivity of 40 mK, it can detect temperature changes as small as 40 millikelvins, ensuring high sensitivity in temperature measurement
Applications
• Used for temperature monitoring in a wide range of applications
Can this camera measure temperatures accurately?
Yes, it offers a best temperature measurement accuracy of ±2.0 °C.
Will this camera provide clear thermal images?
The detector resolution of 464 x 348 pixel ensures high-quality thermal imaging.
Is the FLIR E86 24° suitable for various industries?
Yes, this thermal imaging camera is reliable for automation, electronics, electrical, and mechanical sectors.
사양
속성 | 값 |
---|---|
Temperature Measurement Range | -20 → +1500 °C |
Detector Resolution | 464 x 348pixel |
Display Resolution | 640 x 480pixel |
Model Number | E86 24° |
Thermal Sensitivity | 40mK |
Best Temperature Measurement Accuracy | ±2.0 °C |
Focus Type | Continuous LDM, Manual, One-Shot Contrast, One-Shot LDM |
Refresh Rate | 30Hz |
Minimum Focus Distance | 0.15m |
Display Size | 640 x 480pixel |
Accuracy | ±2°C (±3.6°F) |
Auto Capture on Camera | Yes |
IR/Visual Image Combination | Picture-in-Picture |
Voice Recorder | Yes |
Model Number p | E86 24° |
Radiometric Video on Camera | Yes |
Application | Thermal Imaging |
Image Storage | SD Card |