Weller LT S 0.4 mm Conical 21 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Subtotal (1 unit)*

₩12,655.50

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 다른 지역에서 750 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,655.50

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
389-3057
Distrelec 제품 번호:
182-25-559
제조사 부품 번호:
T0054440699
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Model Number

LT S

Tip Shape

Conical

Product Type

Soldering Iron Tip

For Use With

WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Tip Series

LT

Tip Width

0.4 mm

Tip Length

21mm

Standards/Approvals

No

Weller LT Series Soldering Tips


Introducing the Weller’s range of LT soldering tips are designed to be used with Weller’s MLR 80, WSP 80, MPR 80 range of soldering irons. The LT series offers a range of tip shapes and sizes including chisel, conical and hoof as well as both straight and bent variants. Featuring tip sizes from 0.2 - 4.6mm, the LT series has a tip for almost any job and with the addition of the 0.2mm iron coating, the LT series has a long and reliable service life. Weller soldering iron tips are designed with latest industry developments in mind and are developed and tested at Weller’s Research and Development Centre in Germany. LT tips are suitable for use with WP80; WSP80; MPR80; FE 75; TCP Soldering Iron; LR21; and MLR 21.

LT Series Soldering Tips are available in a number of size and shapes options to choose from:

• LT-1S Straight Conical 0.2mm - 292-1965

• LT-1L Straight Conical 0.2mm - 361-0739

• LT-1LX Bent Conical 0.2mm - 361-0751

• LT-1 Straight Conical 0.25 mm - 518-6171

• LT-1X Bent Conical 0.4mm - 361-0767

• LT-1SLX Bent Conical 0.4mm - 361-0773

• LT-S Straight Conical 0.4mm - 389-3057

• LT-H Straight Chisel 0.8mm - 292-2047

• LT HX Bent Chisel 0.8mm - 482-4535

• LT-4X Bent Chisel 1.2mm - 361-0795

• LT-K Straight Chisel 1.2mm - 292-2053

• LT 4 Straight Hoof 1.2 mm- 624-6460

• LT-A Straight Chisel 1.6mm - 292-1971

• LT AS Straight Conical1.6mm - 292-1987

• LT-AX Bent Chisel 1.6mm - 361-0789

• LT-L Straight Chisel 2mm - 361-0717

• SMD LT-GW Straight Hoof 2.3mm - 292-2031

• LT BX Bent Chisel 2.4mm - 482-4507

• LT-B Straight Chisel 2.4mm - 277-8266

• LT BB Straight Knife 2.4mm - 653-1465

• LT CC Straight Hoof 3.2mm - 653-1471

• LT CS Straight Conical 3.2mm - 292-2019

• LT-C Straight Chisel 3.2mm - 292-2003

• LT-M Straight Chisel 3.2mm - 361-0723

• LT D Straight Chisel 4.6mm - 509-6517

Features and Benefits:


• Designed for universal applications

• Universal SMT & THT jobs

• A wide range of low-cost tips

• Solid copper plated with iron for maximum durability and long life

Typical Applications:


Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:

• DIY enthusiasts

• Plumbers

• Electricians

• Vehicle technicians

Soldering is often used for:

• General wiring applications

• Electrical repair work at home, in factories or for vehicles

FAQs:


How long do soldering iron tips last for?

If high-quality iron tips are used, they can last for years with the proper care and cleaning.

How to recognise genuine Weller soldering tips?

By the laser engraving on shaft of the tip and by the Genuine Weller sticker on the packaging

Tips


관련된 링크들