최근 검색 기록

    Consumer Units

    Consumer units, also known as fuse boxes or distribution boards, are electrical enclosures that house circuit breakers or fuses to control and distribute electricity within a building or residential property. They are a crucial part of the electrical system, providing protection against electrical faults and allowing for the safe distribution of electricity to various circuits and appliances.

    What does a Consumer Unit do?

    The main purpose of a consumer unit is to safeguard electrical circuits from overloading, short circuits, and electrical faults that could lead to fires or other hazards. The consumer unit acts as a central point where the electrical supply from the utility company enters the building and is then distributed to different circuits throughout the property.

    What makes up a Consumer Unit?

    Main Switch: This is a large switch that allows you to completely isolate the electrical supply to the property. It acts as the main point of control for turning off the electricity in case of emergencies or maintenance .Residual Current Devices (RCDs): RCDs are safety devices designed to protect against electric shocks. They monitor the flow of electrical current and quickly disconnect the power if an imbalance is detected, such as when current leaks to the ground. Circuit Breakers: These devices provide protection against overloads and short circuits. They automatically trip or switch off the circuit when the current exceeds a safe limit or when a fault occurs. Fuses: In older consumer units, fuses are used instead of circuit breakers. Fuses consist of a thin wire that melts when the current exceeds a certain value, breaking the electrical circuit and protecting against overcurrent. Circuit Labels: Consumer units typically have labels or identification markers for each circuit, indicating which areas or appliances they supply power to. This makes it easier to identify and isolate specific circuits when necessary.It is important to note that the specific design and components of consumer units can vary depending on local electrical codes and regulations. In some regions, more advanced consumer units with enhanced safety features such as arc fault detection may be required. Consumer units/fuse boxes should only be worked on by qualified electricians due to the potential hazards involved with electrical systems.

    1 / 1
    12 Products
    적용된 검색 필터 (1)
    제조사선택 사항 제거
    Legrand
    모두 제거

    ABB (66)

    Contactum (42)

    Europa (1)

    Hager (12)

    ITT Cannon (8)

    Legrand (12)

    Schneider Electric (7)

    Siemens (1)

    Spelsberg (5)

    Drivia (4)

    Hypra (3)

    XL125 (3)

    XL160 (1)

    Select a Range

    9 (3)

    13 (1)

    18 (1)

    26 (1)

    36 (1)

    39 (1)

    52 (1)

    54 (1)

    96 (1)

    XL³ Enclosures (1)

    Yes (1)

    24 + 24 + 24 + 24 (1)

    32A (3)

    60A (1)

    63A (1)

    90A (4)

    125A (1)

    160A (2)

    Select a Range

    250 x 250 x 103.5mm (1)

    300 x 450 x 128mm (1)

    370 x 230 x 181mm (2)

    375 x 250 x 103.5mm (1)

    450 x 450 x 128.2mm (1)

    500 x 250 x 103.5mm (1)

    600 x 450 x 128mm (1)

    625 x 250 x 103.5mm (1)

    740 x 320 x 181mm (1)

    750 x 575 x 147mm (1)

    High Impact Polystyrene (4)

    Metal (1)

    Plastic (6)

    Steel (1)

    IP30 (8)

    IP40 (3)

    IP43 (1)

    IP44 (3)

    IP66 (3)

    IP67 (3)

    103.5mm (4)

    128mm (2)

    128.2mm (1)

    147mm (1)

    181mm (3)

    Select a Range

    250mm (1)

    300mm (1)

    370mm (2)

    375mm (1)

    450mm (1)

    500mm (1)

    600mm (1)

    625mm (1)

    740mm (1)

    750mm (1)

    230mm (2)

    250mm (4)

    320mm (1)

    450mm (3)

    575mm (1)

    12 Products
    단가
    제조사
    Series
    Number of Ways Total
    Range
    Configured for Split Load
    Split Load Configuration
    Current Rating
    Dimensions
    Housing Material
    International Protection Rating
    Depth
    Length
    Width
    제품 세부 사항
    단가
    제조사
    Series
    Number of Ways Total
    Range
    Configured for Split Load
    Split Load Configuration
    Current Rating
    Dimensions
    Housing Material
    International Protection Rating
    Depth
    Length
    Width
    • RS 제품 번호 705-5583
    • 제조사 부품 번호 0 200 04
    개당
    ₩1,665,525.84
    Legrand
    XL160
    96
    -
    Yes
    24 + 24 + 24 + 24
    160A
    750 x 575 x 147mm
    Metal
    IP30
    147mm
    750mm
    575mm
    • RS 제품 번호 665-4599
    • 제조사 부품 번호 0 598 47
    개당
    ₩960,183.68
    Legrand
    Hypra
    9
    -
    -
    -
    32A
    370 x 230 x 181mm
    Plastic
    IP44, IP66, IP67
    181mm
    370mm
    230mm
    • RS 제품 번호 754-6588
    • 제조사 부품 번호 4 016 11
    개당
    ₩264,044.12
    Legrand
    XL125
    18
    -
    -
    -
    63A
    300 x 450 x 128mm
    Plastic
    IP30, IP40
    128mm
    300mm
    450mm
    • RS 제품 번호 786-5627
    • 제조사 부품 번호 4 012 11
    개당
    ₩97,244.88
    Legrand
    Drivia
    13
    -
    -
    -
    60A
    250 x 250 x 103.5mm
    High Impact Polystyrene
    IP30
    103.5mm
    250mm
    250mm
    • RS 제품 번호 665-4603
    • 제조사 부품 번호 0 598 44
    개당
    ₩770,335.64
    Legrand
    Hypra
    9
    -
    -
    -
    32A
    370 x 230 x 181mm
    Plastic
    IP44, IP66, IP67
    181mm
    370mm
    230mm
    • RS 제품 번호 754-6590
    • 제조사 부품 번호 4 016 13
    개당
    ₩382,786.80
    Legrand
    XL125
    54
    -
    -
    -
    125A
    600 x 450 x 128mm
    Plastic
    IP30, IP40
    128mm
    600mm
    450mm
    • RS 제품 번호 665-4593
    • 제조사 부품 번호 0 598 48
    개당
    ₩1,518,169.56
    Legrand
    Hypra
    9
    -
    -
    -
    32A
    740 x 320 x 181mm
    Plastic
    IP44, IP66, IP67
    181mm
    740mm
    320mm
    • RS 제품 번호 786-5621
    • 제조사 부품 번호 4 012 12
    개당
    ₩149,347.20
    Legrand
    Drivia
    26
    -
    -
    -
    90A
    375 x 250 x 103.5mm
    High Impact Polystyrene
    IP30
    103.5mm
    375mm
    250mm
    • RS 제품 번호 786-5633
    • 제조사 부품 번호 4 012 14
    개당
    ₩299,613.72
    Legrand
    Drivia
    52
    -
    -
    -
    90A
    625 x 250 x 103.5mm
    High Impact Polystyrene
    IP30
    103.5mm
    625mm
    250mm
    • RS 제품 번호 786-5630
    • 제조사 부품 번호 4 012 13
    개당
    ₩225,492.84
    Legrand
    Drivia
    39
    -
    -
    -
    90A
    500 x 250 x 103.5mm
    High Impact Polystyrene
    IP30
    103.5mm
    500mm
    250mm
    • RS 제품 번호 754-6597
    • 제조사 부품 번호 4 016 12
    개당
    ₩366,353.72
    Legrand
    XL125
    36
    -
    -
    -
    90A
    450 x 450 x 128.2mm
    Plastic
    IP30, IP40
    128.2mm
    450mm
    450mm
    • RS 제품 번호 255-2144
    • 제조사 부품 번호 020005
    개당
    ₩1,838,361.76
    Legrand
    -
    -
    XL³ Enclosures
    -
    -
    160A
    -
    Steel
    IP43
    -
    -
    -
    페이지 당 결과 수