Soldering Stations | Soldering Iron Stations | RS
최근 검색 기록

    Soldering Stations

    A soldering station contains heating technology enabling the high heating temperatures required for the soldering process. The soldering iron attached only requires an electrical power source for heating and the application of solder wire to the area where an electrical join is needed between workpieces.

    Features

    For soldering on large objects, sophisticated soldering stations are required. These stations are temperature-controlled and include temperature sensors and regulating components to maintain the temperature of the tip at a steady level. They automatically draw more power when the object they are applying solder to is a large one. Some of these stations include a visual display of the temperature at the irons tip.

    The key features of some soldering stations are:

    • Digital Front-panel – For clear displaying of information
    • Hot air pencil – Removal of SMD chips
    • SMD tweezers – Specially designed for SMD chips
    • Energy saving mode – Energy saving feature automatically switches off the station if left idle
    • Delayed suction – To eliminate the problem of solder clogging up the tip
    • ESD safe – Protects current sensitive components
    • Temperature lockout feature – Password code can be used to lock the temperature
    • Heater/sensor failed detection – If the sensor fails the heater power is shut down
    • Programming - Selection of precise temperatures at the touch of a button, or being able to select pre-set fixed temperatures

    Uses

    Soldering irons are ideal for soldering together transistor leads, wires or pads on printed circuit boards (PCBs). Soldering stations are frequently used for production work in Electronic Assembly, for conducting repairs and completing installations. Less common, applications include plastic welding (which melts plastic workpieces together at a join rather than using separate solder material) and decorating wood with burned in designs (pyrography).

    65 표시되는 제품 Soldering Stations

    RS PRO
    -
    Type F - Schuko plug, Type G - British 3-pin
    Soldering
    -
    90W
    220V
    -
    500°C
    -
    -
    1
    LCD
    Yes
    RS PRO
    -
    Type F - Schuko plug, Type G - British 3-pin
    Desoldering
    -
    140W
    220 → 240V
    140W
    480°C
    480°C
    -
    1
    LCD
    No
    Weller
    WT 1013
    Type F - Schuko plug, Type G - British 3-pin
    Soldering
    Soldering
    223W
    230V
    95W
    550°C
    450°C
    -
    1
    LCD
    Yes
    Weller
    WS 81
    Type G - British 3-pin
    Soldering
    -
    80W
    230V
    -
    450°C
    -
    -
    1
    Analogue
    Yes
    Weller
    WXR 3
    -
    Desoldering / Hot Air / Soldering
    Desoldering, Hot Air, Soldering
    236W
    230V
    -
    450°C
    450°C
    -
    3
    LCD
    Yes
    Weller
    WX 2021
    Type F - Schuko plug, Type G - British 3-pin
    Soldering
    Soldering
    202W
    230V
    255W
    450°C
    450°C
    -
    2
    LCD
    Yes
    RS PRO
    -
    Type F - Schuko plug, Type G - British 3-pin
    Soldering
    -
    60W
    220 → 240V
    -
    480°C
    -
    -
    1
    LCD
    Yes
    RS PRO
    -
    Type F - Schuko plug, Type G - British 3-pin
    Desoldering / Soldering
    -
    700W
    220 → 240V
    -
    480°C
    -
    -
    2
    LED
    Yes
    RS PRO
    -
    Type C - EuroPlug, Type G - British 3-pin
    Soldering
    -
    65W
    230V
    65W
    200 → 480°C
    450°C
    -
    -
    LCD
    -
    RS PRO
    -
    Type F - Schuko plug, Type G - British 3-pin
    Desoldering / Soldering
    -
    200W
    230V
    -
    480°C
    -
    -
    2
    LCD
    Yes
    RS PRO
    -
    -
    Desoldering / Soldering
    Soldering & Desoldering
    250W
    220 → 240V ac
    5V
    -
    480°C
    -
    1
    LCD
    -
    RS PRO
    -
    Type F - Schuko plug, Type G - British 3-pin
    Soldering
    -
    700W
    220 → 240V
    -
    450°C
    -
    -
    1
    LED
    Yes
    RS PRO
    -
    Euro Plug, UK
    Soldering
    Soldering
    75W
    220 → 240V
    75W
    500°C
    500°C
    -
    1
    LCD
    Yes
    RS PRO
    -
    Type C - EuroPlug, Type G - British 3-pin
    Soldering
    -
    80W
    230V
    80W
    200 → 480°C
    480°C
    -
    -
    Analogue
    -
    RS PRO
    -
    Type C - EuroPlug, Type G - British 3-pin
    Soldering
    -
    65W
    230V
    65W
    200 → 480°C
    480°C
    -
    -
    Analogue
    -
    Metcal
    MX-5251
    -
    Desoldering / Soldering
    -
    80W
    100 → 240V
    -
    471°C
    -
    -
    2
    LCD
    Yes
    Weller
    WX 1
    Type F - Schuko plug, Type G - British 3-pin
    Desoldering / Soldering
    -
    200W
    230V
    -
    550°C
    -
    -
    1
    LED
    Yes
    RND
    -
    -
    -
    -
    -
    230 V/50 Hz
    180W
    -
    -
    -
    -
    Digital
    -
    Metcal
    MFR-1300
    Type F - Schuko plug, Type G - British 3-pin
    Desoldering
    -
    60W
    240V
    -
    471°C
    -
    -
    2
    LCD
    Yes
    Weller
    WSF 81D8
    Type F - Schuko plug
    Soldering
    Soldering
    80W
    230V
    -
    °C°C
    450°C
    -
    1
    LED
    Yes
    페이지 당 결과 수