- RS 제품 번호:
- 168-3384
- 제조사 부품 번호:
- DZ2J027M0L
- 제조업체:
- Panasonic
단종
- RS 제품 번호:
- 168-3384
- 제조사 부품 번호:
- DZ2J027M0L
- 제조업체:
- Panasonic
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
Zener Diodes 200mW, DZ2J Series, Panasonic
For constant voltage / waveform clipper and surge absorption circuit
Low noise type
Surface Mount case: SMini2-F5-B
Low noise type
Surface Mount case: SMini2-F5-B
Zener Diodes, Panasonic
사양
속성 | 값 |
---|---|
Nominal Zener Voltage | 2.7V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SMini2 F5 B |
Zener Type | General Purpose |
Zener Voltage Tolerance | 2.5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 110Ω |
Maximum Reverse Leakage Current | 120µA |
Dimensions | 1.7 x 1.25 x 0.7mm |
Maximum Operating Temperature | +150 °C |
Typical Voltage Temperature Coefficient | -1.9mV/°C |