- RS 제품 번호:
- 666-0532
- 제조사 부품 번호:
- AC3FBJ
- 제조업체:
- Amphenol Industrial
1 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩6,963.421
수량 | 한팩당 |
1 - 24 | ₩6,963.421 |
25 - 49 | ₩6,811.63 |
50 + | ₩6,663.289 |
- RS 제품 번호:
- 666-0532
- 제조사 부품 번호:
- AC3FBJ
- 제조업체:
- Amphenol Industrial
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Straight Cable Mount Connectors
Industry standard 3 way cable mount connectors. Precision construction assures low noise and high reliability in low level circuits. Mated connectors are secured by a latch which prevents accidental disengagement. Will mate with other 3 way AXR/XLR compatible connectors. They feature the uniquely designed jaw cable retention system and have tin plated phosphor bronze contacts. Max. working voltage 120V a.c. and contact rating 15A.
Warning
Not to be used as mains connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Number of Contacts | 3 |
Gender | Female |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Contact Plating | Tin |
Termination Method | Solder |