RS PRO Green PVC Chemical Resistant Work Gloves, Size 9, Large, PVC Coating
- RS 제품 번호:
- 253-5159
- 제조사 부품 번호:
- E-V30GL
- 제조업체:
- RS PRO
단가 페어 1개**
₩9,567.74
일시 품절-문의: krenquiry@rs-components.com*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
Pair(s) | Per Pair |
---|---|
1 + | ₩9,567.74 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 253-5159
- 제조사 부품 번호:
- E-V30GL
- 제조업체:
- RS PRO
RS PRO Heavy-Duty PVC Coated Work Glove
Introducing the range of RS PRO PVC Coated Work Gloves, a high-quality general-purpose solution for a wide range of applications like manufacturing and assembly where oil is present, metal working, heavy handling tasks and much more. These heavy-duty durable re-usable gloves are designed with a high level of abrasion resistance and optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.
Features and Benefits:
- The RS PRO Work Gloves are the perfect solution for a wide range of heavy-duty applications like manufacturing and assembly where oil is present, metal working, heavy handling tasks
- Designed for increased levels of dexterity and comfort, the glove is made from durable PVC and offers a longer cuff for additional protection around the wrist
- The glove has fully dipped PVC coating to give the wearer a secure grip and optimum oil and abrasion resistance, especially when handling and lifting objects with smooth surfaces or working in wet or oily conditions (not suitable for chemical handling)
- Available in a range of sizes
Applications:
Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
속성 | 값 |
---|---|
Glove Size | 9, Large |
Primary Glove Application | Chemical Resistant |
Glove Material | PVC |
Main Colour of Glove | Green |
Glove Coating | PVC |
Number of Gloves | 1Pair |
EN388 Abrasion | 3 |
EN388 Cut - Coup Test | 1 |
EN388 Tear | 2 |
EN388 Puncture | 1 |
EN388 Cut - TDM-100 Test | X |
EN388 2016 | 3121X |
EN374 Chemical | Yes |
EN511 Cold | No |
EN407 Thermal | No |
Complies with EN 61340-5-1 | No |
해당 안됨
- COO (Country of Origin):
- PK