Uvex Unilite thermo HD Orange Acrylic, Cotton Terry, Nylon Thermal Work Gloves, Size 10, Large, PVC Coating
- RS 제품 번호:
- 195-1603
- 제조사 부품 번호:
- 60942 10
- 제조업체:
- Uvex
단종
- RS 제품 번호:
- 195-1603
- 제조사 부품 번호:
- 60942 10
- 제조업체:
- Uvex
참조 문서
제정법과 컴플라이언스
제외
- COO (Country of Origin):
- PK
제품 세부 사항
Despite its extremely robust coating, the uvex unilite thermo stays warm and flexible even in extreme cold. The two-layer material composition of acrylic and cotton terry ensures a pleasant hand climate and good wearer comfort at all times.
Winter glove with dual-layer design
PVC coating on palm and back of the hand that is flexible at low temperatures
Colour: black, red
Available in sizes: 8 to 12
Protection features
Good mechanical abrasion resistance with a PVC coating that is flexible at low temperatures
Good grip in dry and slightly damp areas
Very good thermal insulation in direct contact with cold objects
Comfort features
Good tactile sensation
Good fit
Highly flexible
Good wearer comfort
Applications
Mechanical protection for heavy-duty jobs in:
Work in cold environments
Concrete/construction work
Refrigerated warehouse/stores
Forklift drivers
PVC coating on palm and back of the hand that is flexible at low temperatures
Colour: black, red
Available in sizes: 8 to 12
Protection features
Good mechanical abrasion resistance with a PVC coating that is flexible at low temperatures
Good grip in dry and slightly damp areas
Very good thermal insulation in direct contact with cold objects
Comfort features
Good tactile sensation
Good fit
Highly flexible
Good wearer comfort
Applications
Mechanical protection for heavy-duty jobs in:
Work in cold environments
Concrete/construction work
Refrigerated warehouse/stores
Forklift drivers
사양
속성 | 값 |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Thermal |
Glove Material | Acrylic, Cotton Terry, Nylon |
Main Colour of Glove | Orange |
Glove Coating | PVC |
Number of Gloves | 2 |
EN388 Abrasion | 3 |
EN388 Blade | 2 |
EN388 Tear | 3 |
EN388 Puncture | 1 |
Mechanical Hazards EN388 | EN388 |
EN374 Chemical | No |
EN407 Thermal | No |
Range | Unilite thermo HD |
EN511 Cold | Yes |