- RS 제품 번호:
- 212-0319
- 제조사 부품 번호:
- 450-0191
- 제조업체:
- Ezurio
- RS 제품 번호:
- 212-0319
- 제조사 부품 번호:
- 450-0191
- 제조업체:
- Ezurio
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The Laird Connectivity's Sentrius™ RG1xx Series LoRaWAN-enabled gateway is the ultimate in secure, scalable, robust LoRaWAN solution for end-to-end control of your private LoRaWAN network. Leveraging our field-proven, reliable WB50NBT wireless bridge certified module, it also offers enterprise dual-band Wi-Fi and wired Ethernet for complete design freedom. It has frequency range 915 MHz
Processor Type Atmel A5
Frequency 863 MHz to 870 MHz, 2.4 GHz, 5 GHz
Number of Ports 2
Interface Type Ethernet, RJ-45, Wi-Fi
Frequency 863 MHz to 870 MHz, 2.4 GHz, 5 GHz
Number of Ports 2
Interface Type Ethernet, RJ-45, Wi-Fi
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Model | RG1xx |
WiFi Standard | 802.11a, 802.11b, 802.11g, 802.11n |
Wireless Data Rate | 65Mbit/s |
WiFi Band | 0.863 to 0.870 GHz, 2.4 GHz, 5GHz |
Number of LAN Ports | 2 |