- RS 제품 번호:
- 740-9491
- 제조업체:
- RS PRO
단종
- RS 제품 번호:
- 740-9491
- 제조업체:
- RS PRO
제정법과 컴플라이언스
제품 세부 사항
RS Pro Unshielded Power Inductors
This range of unshielded power inductors from our RS Pro brand are a compact solution. These power inductors feature high currents (up to 8.6 A) and high inductance (up to 1000 μH. Suitable for both flow and reflow soldering, applications include DC-DC converters.
High current (up to 8.6 Amps)
Compact design
Surface mountable construction
High inductance (up to 1000μh)
Compact design
Surface mountable construction
High inductance (up to 1000μh)
사양
속성 | 값 |
---|---|
Inductance | 33 μH |
Maximum DC Current | 5.5A |
Package/Case | 52 |
Length | 18.4mm |
Depth | 15mm |
Height | 7mm |
Dimensions | 18.4 x 15 x 7mm |
Shielded | No |
Tolerance | ±20% |
Maximum DC Resistance | 66mΩ |
Series | NPI52W |
Maximum Self Resonant Frequency | 11MHz |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |