L1NK 396 6 Circuit 75mm

  • RS 제품 번호 190-9004
  • 제조사 부품 번호 36921-0600
  • 제조업체 Molex
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): IN
제품 세부 사항

L1NK 396-to-L1NK 396 Off-the-Shelf (OTS) Cable Assembly, 3.96mm Pitch, Single Row, 75.00mm Length, 6 Circuits, Black

사양
속성
Series L1NK 396 OTS
Series Number 36921
Cable Length 75mm
Voltage Rating 600 V dc
Current Rating 13 (Contact) A
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 6
Connector 2 Number of Ways 6
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Connector 1 Housing Gender Male
Contact Plating Tin
Pitch 3.96mm
Connector 2 Housing Gender Male
50 <재고있음> 5-9영업일내 홍콩 발송
단가 Each (In a Bag of 50)
6,448.00
(exc. VAT)
수량
한(1)개당
Per Bag*
50 - 50
₩6,448.00
₩322,415.50
100 - 200
₩6,060.50
₩303,063.75
250 - 450
₩5,611.00
₩280,557.75
500 +
₩5,049.90
₩252,518.25
*다른 단위에 대한 가격 표시