PicoEZmate 3 Circuit 300MM

  • RS 제품 번호 190-7960
  • 제조사 부품 번호 36920-0303
  • 제조업체 Molex
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): IN
제품 세부 사항

Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 300.00mm Length, 3 Circuits, Black

사양
속성
Series Pico-EZmate OTS
Series Number 36920
Cable Length 300mm
Voltage Rating 50 Vrms ac/dc
Current Rating 1.5 (Contact) A
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 3
Connector 2 Number of Ways 3
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Connector 2 Housing Gender Male
Connector 1 Housing Gender Male
Contact Plating Gold
Pitch 1.2mm
50 <재고있음> 5-9영업일내 홍콩 발송
단가 Each (In a Pack of 2)
2,983.75
(exc. VAT)
수량
한(1)개당
한(1)팩당*
2 - 8
₩2,983.75
₩5,967.50
10 - 18
₩2,768.30
₩5,538.15
20 +
₩2,582.30
₩5,163.05
*다른 단위에 대한 가격 표시