PicoEZmate 6 Circuit 150MM

  • RS 제품 번호 190-7488
  • 제조사 부품 번호 36920-0602
  • 제조업체 Molex
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): IN
제품 세부 사항

Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 150.00mm Length, 6 Circuits, Black

사양
속성
Series Pico-EZmate OTS
Series Number 36920
Cable Length 150mm
Voltage Rating 50 Vrms ac/dc
Current Rating 1.5 (Contact) A
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 6
Connector 2 Number of Ways 6
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Contact Plating Gold
Pitch 1.2mm
Connector 1 Housing Gender Male
Connector 2 Housing Gender Male
50 <재고있음> 5-9영업일내 홍콩 발송
단가 Each (In a Bag of 50)
3,321.65
(exc. VAT)
수량
한(1)개당
Per Bag*
50 - 50
₩3,321.65
₩166,074.75
100 - 200
₩3,121.70
₩156,100.50
250 - 450
₩2,890.75
₩144,545.25
500 +
₩2,602.45
₩130,099.25
*다른 단위에 대한 가격 표시