Molex Mega-Fit OTS 45136 Series Number Wire to Board Cable Assembly 2 Row, 4 Way 2 Row 4 Way, 150mm

  • RS 제품 번호 174-5596
  • 제조사 부품 번호 45136-0401
  • 제조업체 Molex
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): IN
제품 세부 사항

Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, Matte Tin Plated, 4 Circuits, Black

사양
속성
Series Mega-Fit OTS
Series Number 45136
Cable Length 150mm
Voltage Rating 600 V
Current Rating 23 A
Sheath Colour Black
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Connector 1 Number of Ways 4
Connector 2 Number of Ways 4
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Connector 2 Housing Gender Female
Connector 1 Housing Gender Female
Pitch 5.7mm
990 <재고있음> 5-9영업일내 홍콩 발송
단가 Each
8,501.75
(exc. VAT)
수량
한(1)개당
1 - 9
₩8,501.75
10 - 24
₩7,830.60
25 - 49
₩7,252.45
50 - 99
₩6,767.30
100 +
₩6,320.90