Molex Mega-Fit OTS 45136 Series Number Wire to Board Cable Assembly 2 Row, 10 Way 2 Row 10 Way, 150mm

  • RS 제품 번호 174-5587
  • 제조사 부품 번호 45136-1001
  • 제조업체 Molex
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): IN
제품 세부 사항

Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 150.00mm Length, Matte Tin Plated, 10 Circuits, Black

사양
속성
Series Mega-Fit OTS
Series Number 45136
Cable Length 150mm
Voltage Rating 600 V
Current Rating 23 A
Sheath Colour Black
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Connector 1 Number of Ways 10
Connector 2 Number of Ways 10
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Connector 2 Housing Gender Female
Pitch 5.7mm
Connector 1 Housing Gender Female
998 <재고있음> 5-9영업일내 홍콩 발송
단가 Each
16,313.75
(exc. VAT)
수량
한(1)개당
1 - 9
₩16,313.75
10 - 24
₩15,033.45
25 - 49
₩13,922.10
50 - 99
₩12,982.80
100 +
₩12,145.80