Mega-Fit-to-Mega-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, Matte Tin Plated, 8 Circuits, Black
속성 | 값 |
---|---|
Series | Mega-Fit OTS |
Series Number | 45136 |
Cable Length | 300mm |
Voltage Rating | 600 V |
Current Rating | 23 A |
Sheath Colour | Black |
Connector 1 Number of Rows | 2 |
Connector 2 Number of Rows | 2 |
Connector 1 Number of Ways | 8 |
Connector 2 Number of Ways | 8 |
Connector 1 Terminal/Contact Gender | Female |
Connector 2 Terminal/Contact Gender | Female |
Connector 2 Housing Gender | Female |
Connector 1 Housing Gender | Female |
Pitch | 5.7mm |