Molex 15134 Series Number Wire to Board Cable Assembly 1 Row, 14 Way 1 Row 14 Way, 300mm

  • RS 제품 번호 172-0155
  • 제조사 부품 번호 15134-1403
  • 제조업체 Molex
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): CN
제품 세부 사항

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

사양
속성
Series Number 15134
Cable Length 300mm
Voltage Rating 125 V
Current Rating 1 A
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 14
Connector 2 Number of Ways 14
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Contact Plating Tin
Pitch 1.25mm
Operating Temperature Range -40 → +85 °C
Connector 1 Housing Gender Male
Connector 2 Housing Gender Male
962 <재고있음> 5-9영업일내 홍콩 발송
단가 Each
9,242.65
(exc. VAT)
수량
한(1)개당
1 - 9
₩9,242.65
10 - 24
₩8,456.80
25 - 49
₩7,595.00
50 - 99
₩6,716.15
100 +
₩6,305.40