Molex Micro-Lock PLUS OTS 45111 Series Number Wire to Board Cable Assembly 1 Row, 2 Way 1 Row 2 Way, 450mm

  • RS 제품 번호 162-4474
  • 제조사 부품 번호 45111-0205
  • 제조업체 Molex
참조 문서
제정법과 컴플라이언스
ROHS 준수
제품 세부 사항

UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock

Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 450.00mm Length, 2 Circuits, Black

사양
속성
Series Micro-Lock PLUS OTS
Series Number 45111
Cable Length 450mm
Voltage Rating 50 V ac, 50 V dc
Current Rating 1.5 A
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 2
Connector 2 Number of Ways 2
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Connector 2 Housing Gender Male
Contact Plating Tin
Pitch 1.25mm
Connector 1 Housing Gender Male
Operating Temperature Range -40 → +105 °C
일시 품절-다음 입고 날짜는 05/05/2020 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 Each (In a Bag of 250)
1,870.85
(exc. VAT)
수량
한(1)개당
Per Bag*
250 - 250
₩1,870.85
₩467,867.50
500 - 500
₩1,630.60
₩407,456.25
750 - 750
₩1,579.45
₩394,746.25
1000 - 1000
₩1,554.65
₩388,701.25
1250 +
₩1,508.15
₩377,076.25
*다른 단위에 대한 가격 표시