Molex 15132 Series Number Wire to Board Cable Assembly 1 Row, 7 Way 1 Row 7 Way, 450mm

  • RS 제품 번호 161-7458
  • 제조사 부품 번호 15132-0705
  • 제조업체 Molex
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): IN
제품 세부 사항

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

Custom assemblies for production also available Meet design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies Ready to use in electronic appliance applications. Provide ease of design, prototyping and production

Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assembly, 1.50mm Pitch, Single Row, 450.00mm Length, 7 Circuits, Black

사양
속성
Series Number 15132
Cable Length 450mm
Voltage Rating 150 V
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 7
Connector 2 Number of Ways 7
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Pitch 1.5mm
Connector 2 Housing Gender Female
Connector 1 Housing Gender Female
Contact Plating Gold
Operating Temperature Range -25 → +85 °C
일시 품절-다음 입고 날짜는 19/05/2020 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 Each (In a Bag of 250)
5,256.05
(exc. VAT)
수량
한(1)개당
Per Bag*
250 +
₩5,256.05
₩1,313,935.00
*다른 단위에 대한 가격 표시