Molex Nano-Fit OTS 45130 Series Number Wire to Board Cable Assembly 2 Row, 6 Way 2 Row 6 Way, 300mm

  • RS 제품 번호 134-9037
  • 제조사 부품 번호 45130-0603
  • 제조업체 Molex
참조 문서
제정법과 컴플라이언스
ROHS 준수
COO (Country of Origin): CN
제품 세부 사항

Molex Nano-Fit TPA Discrete Wire Cable Assemblies - 45130 Series

Nano-Fit TPA wire-to-board cable assemblies in a range of cable lengths terminated either end with a Nano-Fit 2.5 mm pitch female connector with TPA (Terminal Position Assurance). These Nano-Fit TPA connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The Nano-Fit TPA connectors have a compact, space saving design and fully isolated contacts which are protected against damage caused by mishandling and mating. A TPA retainer with a secondary locking feature holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Nano-Fit TPA cable assemblies are designed for use with series 105309 and 105311 and 105313 series Nano-Fit PCB headers

Features and Benefits

• Constructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 6.5 A maximum current rating
• Fully isolated contacts
• Positive locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths

Applications

Nano-Fit TPA wire-to-board cable assemblies are ideal for use in Prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)

Custom assemblies for production also available Meet design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications

Nano-Fit TPA Cable Assembly has up to a 6.5A current rating in a small package Brings space savings for design flexibility

Molex 2.5mm Nano-Fit Wire to Board Connector System

사양
속성
Series Nano-Fit OTS
Series Number 45130
Cable Length 300mm
Voltage Rating 300 V
Current Rating 5.7 A
Sheath Colour Black
Cable Type Round
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Connector 1 Number of Ways 6
Connector 2 Number of Ways 6
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Pitch 2.5mm
Connector 1 Housing Gender Female
Connector 2 Housing Gender Female
Operating Temperature Range -40 → +115 °C
34 <재고있음> 5-9영업일내 홍콩 발송
단가 Each
8,850.50
(exc. VAT)
수량
한(1)개당
1 - 9
₩8,850.50
10 - 24
₩8,297.15
25 - 49
₩7,577.95
50 +
₩6,634.00