- RS 제품 번호:
- 179-2305
- 제조사 부품 번호:
- 79050
- 제조업체:
- Jokari
- RS 제품 번호:
- 179-2305
- 제조사 부품 번호:
- 79050
- 제조업체:
- Jokari
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- DE
제품 세부 사항
Jokari Cable Bracket
The Jokari bracket is one of the attachments for the cable knife system. This bracket is meant to be used for stripping the cables having a size in the range of 35mm to 50mm. This bracket system forms a complete one for all tool' which is compatible with the most common cables from 4mm to 70mm. It has an easy bracket change option with just one click. To change the bracket, simply release a clip in the push opening and slide it out. Swapping to a new bracket will allow you to strip any cable within the above mentioned range.
Features and Benefits
Corrosion resistant
Easy fitting into the knife
Easy to use
Faster than conventional knives and cutters
High precision
Long lasting durable blades
Reduces the amount of cable wastage
Sharper than the conventional blades
Simple sliding switch to change the cutting dimensions
Easy fitting into the knife
Easy to use
Faster than conventional knives and cutters
High precision
Long lasting durable blades
Reduces the amount of cable wastage
Sharper than the conventional blades
Simple sliding switch to change the cutting dimensions
Applications
Electrical networks
Telecommunication networks
Telecommunication networks
사양
속성 | 값 |
---|---|
For Use With | Cable Knife |