- RS 제품 번호:
- 908-3509
- 제조사 부품 번호:
- SMS6R1
- 제조업체:
- Souriau
945 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5개가 1팩안에)
₩2,228.571
수량 | 한팩당 | 한팩당* |
5 - 45 | ₩2,228.571 | ₩11,144.579 |
50 - 245 | ₩2,181.999 | ₩10,913.442 |
250 - 495 | ₩2,114.727 | ₩10,575.362 |
500 - 745 | ₩2,064.705 | ₩10,320.077 |
750 + | ₩2,019.858 | ₩10,095.84 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 908-3509
- 제조사 부품 번호:
- SMS6R1
- 제조업체:
- Souriau
제정법과 컴플라이언스
제품 세부 사항
Souriau SMS Series Quick Mating Panel Mount Receptacle Housings
SMS series quick mating panel mount receptacle housings with a compact design that snap and lock into panel cut-outs enabling quick assembly and installation without the need for any additional hardware. These SMS series quick mating panel mount receptacle housings also feature positive housing retention latches and positive polarization keys to prevent mismating.
These SMS series quick mating panel mount connectors use size 16 TRIM TRIO 1.6mm diameter snap-lock pin and socket contacts which need to be purchased separately (see stock number 687-6364 typically)
For mating connectors see SMS series quick mating cable mount plug housings
These SMS series quick mating panel mount connectors use size 16 TRIM TRIO 1.6mm diameter snap-lock pin and socket contacts which need to be purchased separately (see stock number 687-6364 typically)
For mating connectors see SMS series quick mating cable mount plug housings
Souriau SMS Series Quick Mating Wire to Board Connectors
사양
속성 | 값 |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Gender | Female |
Mounting Type | Panel Mount |
Series | SMS |
For Use With | Quick Mating PCB Connector |
Body Orientation | Straight |
Length | 16.2mm |
Width | 25mm |
Housing Material | Polyamide |