- RS 제품 번호:
- 701-0372
- 제조사 부품 번호:
- DF19G-20S-1C(05)
- 제조업체:
- Hirose
- RS 제품 번호:
- 701-0372
- 제조사 부품 번호:
- DF19G-20S-1C(05)
- 제조업체:
- Hirose
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Housing (Discrete wire)
1 mm Contact Pitch, Board to Cable, Board to FPC, Board to Micro-coaxial Cable Connectors
Beige insulator
With contact indicator
With contact indicator
Small configuration and board space
Common use of receptacle
Uniform external dimensions
Variety of mounting styles
Ground connection
Glow wire compliance (Compliant with IEC60695-2-11)
Common use of receptacle
Uniform external dimensions
Variety of mounting styles
Ground connection
Glow wire compliance (Compliant with IEC60695-2-11)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.0 mm Wire to Board - Hirose DF19
사양
속성 | 값 |
---|---|
Number of Contacts | 20 |
Number of Rows | 1 |
Pitch | 1mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF19 |
For Use With | DF19 Series |
Body Orientation | Straight |
Length | 23.5mm |
Width | 1.5mm |
Housing Material | PA |