- RS 제품 번호:
- 685-0707
- 제조사 부품 번호:
- DF20A-50DS-1C
- 제조업체:
- Hirose
- RS 제품 번호:
- 685-0707
- 제조사 부품 번호:
- DF20A-50DS-1C
- 제조업체:
- Hirose
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Double Row Socket
Features and Benefits
Contact pitch 1 mm
Electrical connection wipe
Beige Crimping Housing
Polyamide UL94V-0
Electrical connection wipe
Beige Crimping Housing
Polyamide UL94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.0mm Double-Row Connector - Hirose DF20
Board to wire connector range, 1mm contact pitch,Low profile design with a mating height above the PCB of 5.8mm,Mechanism to prevent mis-insertion
사양
속성 | 값 |
---|---|
Number of Contacts | 50 |
Number of Rows | 2 |
Pitch | 1mm |
Gender | Female |
Series | DF20 |
For Use With | DF20 Series |
Body Orientation | Straight |
Length | 27.2mm |
Width | 5mm |
Housing Material | Polyamide |