Molex, 5559 Male Connector Housing, 4.2mm Pitch, 6 Way, 2 Row
- RS 제품 번호:
- 679-5818P
- 제조사 부품 번호:
- 39-01-3063
- 제조업체:
- Molex
대량 구매 할인 기용 가능
가격 개(봉지에 담겨 공급됨)**
₩673.40
2445 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
100 - 370 | ₩658.84 |
375 + | ₩647.92 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 679-5818P
- 제조사 부품 번호:
- 39-01-3063
- 제조업체:
- Molex
Mini-Fit Junior 4.2mm Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch crimp receptacle and plug housings which form part of the Mini-Fit Junior power connectors interconnection system. Mini-Fit Junior power connectors are able to handle up to 13A per circuit making them ideal for use in high current applications. These Mini-Fit Junior crimp housings have fully isolated terminals for protection against, debris, arcing and damage caused by mishandling. The housings incorporate polarization and keying features to prevent misalignment and mismating. A positive locking mechanism consisting of an easy to operate thumb latch provides a secure connection with the mating connector. This positive locking mechanism prevents accidental unmating caused by excessive shock or vibration. An audible click indicates that the connector is fully mated. These Mini-Fit Junior 4.2 mm plug and receptacle housings are available with a UL94V-0 or UL94V-2 housing material, a range of contact configurations and accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Features and Benefits
• Can handle Up to 13A current per circuit
• Fully isolated terminals
• Polarization and keying to prevent mismating
• Positive locking mechanism for secure mating connection
• Audible click for mating confirmation
• Fully isolated terminals
• Polarization and keying to prevent mismating
• Positive locking mechanism for secure mating connection
• Audible click for mating confirmation
Product Application Information
Mini-Fit Junior power connectors are ideal for use in high current, high density wire to wire and wire to board applications that require design flexibility. Applications include consumer white goods, office equipment, industrial automation equipment, industrial networks, rack-mount servers, routers and switches.
Molex Connector Housing, Lock To Mating Method, 600V Maximum Voltage - Mini-Fit Jr Series - 39-01-3063
Link industrial circuitry to your PCB in a flash with this connector housing from Molex. It has six contacts, so you can trust it to handle lots of jobs at once. A standard 4.2mm pitch makes wiring this product a breeze – secure connection is confirmed by an audible click. The nylon material's insulating, so you can be sure of safe and shock-free handling. It's a piece of cake to install this unit securely, as it comes with built-in panel mount ears.
Features & Benefits
• Low 1.92g weight minimises strain on your setup
• Fire-retardant housing self-extinguishes in under 30 seconds in the event of fire
• 13A current rating suits high-power applications
• Fire-retardant housing self-extinguishes in under 30 seconds in the event of fire
• 13A current rating suits high-power applications
Applications
• Automotive manufacturing
• Robotics systems
• Telecomms networks
• Robotics systems
• Telecomms networks
Can I use this product in harsh industrial conditions?
Yes, you can trust it to get on with the job in settings where temperatures can be as extreme as -40°C or +105°C.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Minifit Jr.™ Series
속성 | 값 |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | 5559 |
For Use With | Mini-Fit Jr. Plug |
Body Orientation | Straight |
Length | 13.8mm |
Width | 9.6mm |
Housing Material | Nylon |