최근 검색 기록

    Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 4 Way, 2 Row

    RS 제품 번호:
    233-2753
    제조사 부품 번호:
    43025-0400
    제조업체:
    Molex
    Molex
    모든 Wire Housings & Plugs 열람하기
    61580 <재고있음> 5-9영업일내 홍콩 발송
    Add to Basket
    수량

    추가완료!

    단가 Each (In a Pack of 5)

    ₩716.10

    수량한팩당한팩당*
    5 - 620₩716.10₩3,577.40
    625 - 1245₩703.70₩3,521.60
    1250 +₩689.75₩3,447.20
    *다른 단위에 대한 가격 표시
    포장 옵션
    RS 제품 번호:
    233-2753
    제조사 부품 번호:
    43025-0400
    제조업체:
    Molex
    COO (Country of Origin):
    US

    제정법과 컴플라이언스

    COO (Country of Origin):
    US

    제품 세부 사항

    Molex 3.00mm Micro-Fit 3.0 Wire to Wire Plug and Receptacle Crimp Housings, Series 43025 and 43020


    3.00mm pitch Micro-Fit 3.0 series wire to wire dual row plug (series 43020) and receptacle (series 43025) crimp housings that form part of a unique compact and high density low to mid-range power connector system that can carry up to 5.0A of current. These 3.00mm pitch Micro-Fit 3.0 plug and receptacle crimp housings feature positive locking for a secure connection and are fully polarized to prevent mismating. In addition the Micro-Fit 3.0 43020 series plug connectors with part numbers 43020xx00 have mounting ears enabling them to be used in panel mount applications.
    The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.


    Features and Benefits


    • Housings are black in colour
    • Positive locking for a secure connection
    • Fully polarised which prevents mismating and misalignment
    • Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
    • Dual Row
    • Low Halogen
    • Wire to wire and wire to board


    Molex Female Connector Housing, 4 Way, 3mm Pitch - Micro-Fit 3.0 Series - 43025-0400


    This connector housing from Molex is designed to hold crimped terminals for ease of connection to PCBs. For versatility, it also lets you join two wires together without the need for soldering them. The contacts come with positive locking, which achieves a secure connection that won't dislodge in vibrating conditions. As this unit is fully polarised, you can safely mount it on a board without the risk of mismating or misalignment.


    • Nylon body offers insulation to protect you from electrical hazards
    • Broad operating temperature range between -40°C and +105°C to withstand demanding operations


    Applications


    • Telecommunication industry
    • Manufacturing industry
    • Control panels


    How many conductors can this housing accommodate?


    This component offers space for up to four crimped terminals so you can transmit multiple power and data signals in your system. Each contact has a maximum current rating of 5A for energy-effecient operation.



    Molex Micro-Fit 3.0 Series


    사양

    속성
    Number of Contacts4
    Number of Rows2
    Pitch3mm
    GenderFemale
    Mounting TypeCable Mount
    SeriesMicro-Fit 3.0
    For Use WithMicro-Fit 3.0 Receptacle
    Body OrientationStraight
    Length6.85mm
    Width11.56mm
    Housing MaterialNylon
    61580 <재고있음> 5-9영업일내 홍콩 발송
    Add to Basket
    수량

    추가완료!

    단가 Each (In a Pack of 5)

    ₩716.10

    수량한팩당한팩당*
    5 - 620₩716.10₩3,577.40
    625 - 1245₩703.70₩3,521.60
    1250 +₩689.75₩3,447.20
    *다른 단위에 대한 가격 표시
    포장 옵션