- RS 제품 번호:
- 914-4938
- 제조사 부품 번호:
- ARF7941AA
- 제조업체:
- Adeunis RF
단종
- RS 제품 번호:
- 914-4938
- 제조사 부품 번호:
- ARF7941AA
- 제조업체:
- Adeunis RF
제정법과 컴플라이언스
- COO (Country of Origin):
- FR
제품 세부 사항
ARF868 500 mW Radio Modems with WiFi Antenna
The ARF868 range of 500 mW radio modems with WiFi Antenna from Adeunis RF are available in four variations: Internal Ultra-Long Range (ULR) (9144926), External ULR (9144935), Internal Long Range (LR) (9144938) and External LR (9144932). Using the modem, you can obtain a wireless bidirectional half-duplex data transmission.
Features & Benefits of the ARF868 Ultra-Long Range Radio Modems
DIN Rail mounting for industrial applications
SubD9 serial connector for automatic recognition of the type (RS232/RS485) and data rate
Repeater function available for applications in harsh environments and over long distances
20 km range
-120 dBm sensitivity
27 dBm radiated RF power
2.4 kbps to 57.6 kbps data rates
4.5 Vdc to 36 Vdc power supply range
-30° C to +70° C operating temperature range
EN 300-220 V2010, EN 301-489, EN60950 standards
Features & Benefits of ARF868 Long Range Radio Modems
DIN Rail mounting for industrial applications
SubD9 serial connector for automatic recognition of the type (RS232/RS485) and data rate
Repeater function available for applications in harsh environments and over long distances
7 km range
-112 dBm sensitivity
27 dBm radiated RF power
2.4 kbps to 57.6 kbps data rates
4.5 Vdc to 36 Vdc power supply range
-30° C to +70° C operating temperature range
EN 300-220 V2010, EN 301-489, EN60950 standards
Features & Benefits of the ARF868 Ultra-Long Range Radio Modems
DIN Rail mounting for industrial applications
SubD9 serial connector for automatic recognition of the type (RS232/RS485) and data rate
Repeater function available for applications in harsh environments and over long distances
20 km range
-120 dBm sensitivity
27 dBm radiated RF power
2.4 kbps to 57.6 kbps data rates
4.5 Vdc to 36 Vdc power supply range
-30° C to +70° C operating temperature range
EN 300-220 V2010, EN 301-489, EN60950 standards
Features & Benefits of ARF868 Long Range Radio Modems
DIN Rail mounting for industrial applications
SubD9 serial connector for automatic recognition of the type (RS232/RS485) and data rate
Repeater function available for applications in harsh environments and over long distances
7 km range
-112 dBm sensitivity
27 dBm radiated RF power
2.4 kbps to 57.6 kbps data rates
4.5 Vdc to 36 Vdc power supply range
-30° C to +70° C operating temperature range
EN 300-220 V2010, EN 301-489, EN60950 standards
Wireless Modules - Adeunis RF