- RS 제품 번호:
- 202-5899
- 제조사 부품 번호:
- ANT-B13-PW-QW-UFL
- 제조업체:
- Linx
50 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(50개가 1봉지안에)
₩18,347.761
수량 | 한팩당 | Per Bag* |
50 - 50 | ₩18,347.761 | ₩917,379.441 |
100 - 450 | ₩17,980.358 | ₩899,035.129 |
500 + | ₩17,621.578 | ₩881,053.047 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 202-5899
- 제조사 부품 번호:
- ANT-B13-PW-QW-UFL
- 제조업체:
- Linx
제정법과 컴플라이언스
- COO (Country of Origin):
- KR
제품 세부 사항
The Linx LTE band 13 single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna make the job of antenna selection simple, with better performance in the target frequency band. It used 1.32 mm coaxial cable terminated with U.FL jack connector.
Compatible with plastic and metal enclosures
It is durable, flexible main shaft
It used wide bandwidth
It is durable, flexible main shaft
It used wide bandwidth
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Internal/External | External |
RF Protocols | WiFi |
Antenna Physical Form | Whip |
Frequency Range | 765 MHz |
Mounting Type | PCB |
Connector Type | UFL |
Antenna Mounting Type | PCB |
Gain | 1.7dBi |
Antenna Directivity | Omnidirectional |
Cable Length | 216mm |
Weight | 19.9g |
Height | 98.4mm |
Series | PW |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |