- RS 제품 번호:
- 202-5882
- 제조사 부품 번호:
- ANT-B5-CW-QW-SMA
- 제조업체:
- Linx
- RS 제품 번호:
- 202-5882
- 제조사 부품 번호:
- ANT-B5-CW-QW-SMA
- 제조업체:
- Linx
제정법과 컴플라이언스
- COO (Country of Origin):
- KR
제품 세부 사항
The Linx LTE band 5 single band monopole antenna has rugged, low-cost and easy to install. The single frequency band of PW antenna makes the job of antenna selection simple, with better performance in the target frequency band than in multiband antenna with SMA connector..
Compatible with plastic and metal enclosures
It is durable, flexible main shaft
It used wide bandwidth
It is durable, flexible main shaft
It used wide bandwidth
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Internal/External | External |
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE) |
Frequency Range | 854 MHz |
Antenna Physical Form | Whip |
Connector Type | SMA |
Mounting Type | Direct |
Gain | 1.2dBi |
Connector Gender | Male |
Antenna Directivity | Omnidirectional |
Antenna Internal Construction | Monopole |
Weight | 12.8g |
Height | 83.5mm |
Series | CW |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |