- RS 제품 번호:
- 123-1789
- 제조사 부품 번호:
- IHS 10
- 제조업체:
- Adam Equipment Co Ltd
일시 품절-다음 입고 날짜는 09/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩2,090,188.973
수량 | 한팩당 |
1 + | ₩2,090,188.973 |
Calibration Options:
- RS 제품 번호:
- 123-1789
- 제조사 부품 번호:
- IHS 10
- 제조업체:
- Adam Equipment Co Ltd
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
The Adam Equipment IHS crane scale offers a heavy duty, high capacity solution to weighing suspended loads in industrial shipping and production operations. Ruggedly constructed, IHS features robust metal die-cast housing, a rotating plated steel hook and sturdy, oversized shackle.
Bright LED display for easy viewing in most environments
Rotating hook allows easy access while loading, then safely locks in place during weighing Remote control allows safe, hands-free operation Sealed keypad protects against dirt and spills.
Rotating hook allows easy access while loading, then safely locks in place during weighing Remote control allows safe, hands-free operation Sealed keypad protects against dirt and spills.
Choose 1000kg capacity (IHS 1), 3000kg capacity (IHS 3), 5000kg (IHS 5) and 10,000kg (IHS 10).
Models
IHS 1 (1000kg capacity), IHS 3 (3000kg capacity), IHS 5 (5000kg capacity), IHS 10 (10,000kg capacity)
Application Information
IHS crane scales are versatile, economic solutions for suspended weighing of very large and heavy loads, as well as ensuring cranes are not overloaded.
사양
속성 | 값 |
---|---|
Weighing Capacity | 10000kg |
Scale Type | Crane |
Resolution | 2 kg |
Parts Counting | No |
Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug |
Net Weight | 12kg |
Model Number p | IHS 10 |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |