Maxim Integrated Voltage Supervisor 16-Pin PDIP, MAX691AEPE+
- RS 제품 번호:
- 192-2677
- 제조사 부품 번호:
- MAX691AEPE+
- 제조업체:
- Maxim Integrated
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
모든 Voltage Supervisors 열람하기
- RS 제품 번호:
- 192-2677
- 제조사 부품 번호:
- MAX691AEPE+
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
제품 세부 사항
Microprocessor Supervisory & Reset Circuits (4.63V to 4.67V), Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
사양
속성 | 값 |
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Power Fail Detection | Yes |
Output Driver | Active High, Active Low, Push-Pull |
Maximum Reset Active Time | 280ms |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 16 |
Dimensions | 19.43 x 7.87 x 4.45mm |
Maximum Monitored Voltage | 4.75V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Monitored Voltage | 4.65V |
Minimum Operating Supply Voltage | 0 V |
Minimum Operating Temperature | -40 °C |