UP SUPERVISOR CHIP,MAX6315US29D3+T 2.93V
- RS 제품 번호:
- 190-1788P
- 제조사 부품 번호:
- MAX6315US29D3+T
- 제조업체:
- Maxim Integrated
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
모든 Voltage Supervisors 열람하기
일시 품절-문의: krenquiry@rs-components.com
단가 Each (Supplied on a Reel) 150pcs 이하는 STRIP 포장
₩6,379.80
수량 | 한팩당 |
5 + | ₩6,379.80 |
포장 옵션
- RS 제품 번호:
- 190-1788P
- 제조사 부품 번호:
- MAX6315US29D3+T
- 제조업체:
- Maxim Integrated
제정법과 컴플라이언스
제품 세부 사항
Microprocessor Supervisory & Reset Circuits (2.63V to 2.93V), Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
사양
속성 | 값 |
Number of Supervisors | 1 |
Manual Reset | Yes |
Output Driver | Active Low, Open Drain |
Mounting Type | Surface Mount |
Maximum Reset Active Time | 280ms |
Package Type | SOT-143 |
Pin Count | 4 |
Dimensions | 2.92 x 1.3 x 0.94mm |
Maximum Monitored Voltage | 3V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Minimum Monitored Voltage | 2.93V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1 V |