- RS 제품 번호:
- 121-6319
- 제조사 부품 번호:
- NCP803SN438T1G
- 제조업체:
- ON Semiconductor
단종
- RS 제품 번호:
- 121-6319
- 제조사 부품 번호:
- NCP803SN438T1G
- 제조업체:
- ON Semiconductor
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
사양
속성 | 값 |
---|---|
Voltage Supervisor Type | Microprocessor Reset Monitor |
Maximum Reset Threshold Voltage | 4.6V |
Minimum Reset Threshold Voltage | 4.16V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Dimensions | 2.2 x 1.35 x 0.9mm |
Maximum Monitored Voltage | 4.9V |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Supply Voltage | 1.2 V |
Minimum Operating Temperature | -40 °C |
Minimum Monitored Voltage | 1.2V |