Analog Devices HMC976LP3E, 1 Linear Voltage, Voltage Regulator 400mA, 5 V 16-Pin, QFN
- RS 제품 번호:
- 862-6461P
- 제조사 부품 번호:
- HMC976LP3E
- 제조업체:
- Analog Devices
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
모든 Voltage Regulators 열람하기
일시 품절-문의: krenquiry@rs-components.com
단가 Each (Supplied on a Reel) 150pcs 이하는 STRIP 포장
₩16,870.20
수량 | 한팩당 |
1 + | ₩16,870.20 |
포장 옵션
- RS 제품 번호:
- 862-6461P
- 제조사 부품 번호:
- HMC976LP3E
- 제조업체:
- Analog Devices
제정법과 컴플라이언스
제품 세부 사항
LDO (Low Dropout) Linear Voltage Regulators, Analog Devices Hittite
LDO (Low Dropout) Linear Voltage Regulator - Analog Devices
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
사양
속성 | 값 |
Maximum Output Current | 400mA |
Regulator Type | Linear Voltage |
Number of Outputs | 1 |
Output Voltage | 5 V |
Accuracy | 2% |
Load Regulation | 0.01 %/mA |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Reference Voltage | 1.17V |
Output Type | Adjustable |
Dimensions | 3.1 x 3.1 x 0.95mm |
Minimum Input Voltage | 3.3 V |
Height | 0.95mm |
Maximum Input Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Length | 3.1mm |
Width | 3.1mm |